Wurth Elektronik 140816144100 DC Input 4-Channel Optocoupler, Surface, 4-Pin DIP

This image is representative of the product range

Get a bulk buy discount

Add 400 more to save 9%

View bulk pricing options

Subtotal (1 pack of 50 units)*

MYR75.05

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
50 - 350MYR1.501MYR75.05-
400 - 700MYR1.365MYR68.259%
750 +MYR1.337MYR66.8510%

*price indicative

Packaging Options:
RS Stock No.:
210-8061
Mfr. Part No.:
140816144100
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Mount Type

Surface

Product Type

Optocoupler

Output Type

Phototransistor

Maximum Forward Voltage

1.4V

Packaging

Tube

Number of Channels

4

Number of Pins

4

Package Type

DIP

Input Current Type

DC

Typical Rise Time

3μs

Maximum Input Current

60mA

Isolation Voltage

5000Vrms

Minimum Operating Temperature

-55°C

Maximum Current Transfer Ratio

160%

Maximum Operating Temperature

110°C

Typical Fall Time

4μs

Minimum Current Transfer Ratio

80%

Standards/Approvals

REACH, JEDEC JS709B, IEC 61249-2-21, CoC, VDE, RoHS

Series

WL-OCPT

Automotive Standard

No

The Wurth Elektronik WL-OCPT is a 4-pin, DIP-SLM type package surface mount optocoupler phototransistor with 6.5mm x 4.58mm x 3.5mm(L x W x H) dimensions. The phototransistor has 80V collector emitter voltage and 60mA forward current with 200mW power dissipation. Typical applications include the controls of various types of loads such as test and measurement equipment, data communications, power supplies sensors.

High isolation voltage

Good stability of inner isolation

Stable CTR in full operation

Different CTR binnings available

Fast switching times

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy