onsemi MCT9001 DC Input 2-Channel Optocoupler, Through Hole, 8-Pin PDIP
- RS Stock No.:
- 186-7314
- Mfr. Part No.:
- MCT9001
- Manufacturer:
- onsemi
This image is representative of the product range
Add 100 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
MYR116.00
FREE delivery for orders over RM 150.00
- 600 unit(s) ready to ship from another location
Units | Per Unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | MYR2.32 | MYR116.00 | - |
| 100 - 150 | MYR2.269 | MYR113.45 | 2% |
| 200 + | MYR2.228 | MYR111.40 | 3% |
*price indicative
- RS Stock No.:
- 186-7314
- Mfr. Part No.:
- MCT9001
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Through Hole | |
| Product Type | Optocoupler | |
| Output Type | Phototransistor | |
| Maximum Forward Voltage | 1.3V | |
| Packaging | Tube | |
| Number of Channels | 2 | |
| Number of Pins | 8 | |
| Package Type | PDIP | |
| Input Current Type | DC | |
| Typical Rise Time | 2.4μs | |
| Maximum Input Current | 10mA | |
| Isolation Voltage | 5kVrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Current Transfer Ratio | 6% | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | EN, IEC, UL | |
| Typical Fall Time | 2.4μs | |
| Minimum Current Transfer Ratio | 0.5% | |
| Series | MCT | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Through Hole | ||
Product Type Optocoupler | ||
Output Type Phototransistor | ||
Maximum Forward Voltage 1.3V | ||
Packaging Tube | ||
Number of Channels 2 | ||
Number of Pins 8 | ||
Package Type PDIP | ||
Input Current Type DC | ||
Typical Rise Time 2.4μs | ||
Maximum Input Current 10mA | ||
Isolation Voltage 5kVrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Current Transfer Ratio 6% | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals EN, IEC, UL | ||
Typical Fall Time 2.4μs | ||
Minimum Current Transfer Ratio 0.5% | ||
Series MCT | ||
Automotive Standard No | ||
Related links
- onsemi MCT9001 DC Input 2-Channel Optocoupler 8-Pin PDIP
- onsemi MCT6 DC Input 2-Channel Optocoupler 8-Pin PDIP
- onsemi MCT62 DC Input 2-Channel Optocoupler 8-Pin PDIP
- Isocom ISP827XB DC Input 2-Channel Optocoupler 8-Pin PDIP
- Broadcom DC Input 2-Channel Optocoupler 8-Pin PDIP
- Lite-On LTV-827 DC Input 2-Channel Optocoupler 8-Pin PDIP
- Lite-On LTV-826 DC Input 2-Channel Optocoupler 8-Pin PDIP
- Isocom DC Input 2-Channel Optocoupler 8-Pin PDIP
