Broadcom HCPL-3150-300E DC Input Optocoupler, Surface, 8-Pin DIP
- RS Stock No.:
- 178-3183
- Mfr. Part No.:
- HCPL-3150-300E
- Manufacturer:
- Broadcom
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save MYR223.25
View bulk pricing optionsSubtotal (1 tube of 50 units)*
MYR446.15
FREE delivery for orders over RM 150.00
In Stock
- 950 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 200 | MYR8.923 | MYR446.15 | - |
| 250 + | MYR8.03 | MYR401.50 | MYR223.25 |
*price indicative
- RS Stock No.:
- 178-3183
- Mfr. Part No.:
- HCPL-3150-300E
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Maximum Forward Voltage | 1.95V | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Typical Rise Time | 0.1μs | |
| Maximum Input Current | 16mA | |
| Isolation Voltage | 3750Vrms | |
| Minimum Operating Temperature | -40°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | UL 1577, IEC/EN/DIN EN 60747-5-5, CSA, RoHS | |
| Typical Fall Time | 0.1μs | |
| Series | HCPL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Maximum Forward Voltage 1.95V | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type DIP | ||
Input Current Type DC | ||
Typical Rise Time 0.1μs | ||
Maximum Input Current 16mA | ||
Isolation Voltage 3750Vrms | ||
Minimum Operating Temperature -40°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals UL 1577, IEC/EN/DIN EN 60747-5-5, CSA, RoHS | ||
Typical Fall Time 0.1μs | ||
Series HCPL | ||
Automotive Standard No | ||
Optocoupler, Transistor Output, Avago Technologies
The DC input single and multi-channel phototransistor optocouplers are used for power sequence controller and Input/Output interface applications.
Optocouplers, Avago Technologies
Related links
- Broadcom HCPL-3150-300E DC Input Optocoupler 8-Pin DIP
- Broadcom HCPL-3150-000E DC Input Optocoupler 8-Pin DIP
- Broadcom HCPL-2200-300E DC Input Optocoupler 8-Pin DIP
- Broadcom HCPL-4562-300E DC Input Optocoupler 8-Pin DIP
- Broadcom HCPL-J312-300E DC Input Optocoupler 8-Pin DIP
- Broadcom HCPL-7860-300E DC Input Optocoupler 8-Pin DIP
- Broadcom HCPL-260L-300E DC Input Optocoupler 8-Pin DIP
- Broadcom HCPL-4504-300E DC Input Optocoupler 8-Pin DIP
