Broadcom 6N139-000E DC Input Optocoupler, Through Hole, 8-Pin DIP

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 50 units)*

MYR192.40

Add to Basket
Select or type quantity
In Stock
  • Plus 6,300 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tube*
50 - 50MYR3.848MYR192.40
100 - 150MYR3.763MYR188.15
200 +MYR3.694MYR184.70

*price indicative

RS Stock No.:
178-3178
Mfr. Part No.:
6N139-000E
Manufacturer:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Mount Type

Through Hole

Product Type

Optocoupler

Output Type

Phototransistor

Maximum Forward Voltage

1.75V

Number of Channels

1

Packaging

Tube

Number of Pins

8

Package Type

DIP

Input Current Type

DC

Maximum Input Current

12mA

Isolation Voltage

3750Vrms

Minimum Operating Temperature

-45°C

Logic Output

Yes

Maximum Current Transfer Ratio

50%

Maximum Operating Temperature

80°C

Minimum Current Transfer Ratio

400%

Standards/Approvals

EN, IEC, UL, CSA

Series

6N139

Automotive Standard

No

Optocoupler, Darlington Transistor Output, Avago Technologies


This range of optocouplers with darlington output, from Avago Technologies, offer a high current transfer ratio with low input current requirements. The optocoupler devices use light emitting diodes (LEDs) optically coupled with integrated high gain photodetectors. They provide excellent input-output common mode transient immunity and guaranteed performance over temperatures of 0 to 70°C.

Potential applications include:

ground isolate most logic families

low input current line receiver

EIA RS-232C line receiver

telephone ring detector

line voltage status indicator – low input power dissipation

Optocouplers, Avago Technologies


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy