Broadcom ACPL-337J-000E DC Input Optocoupler, Surface, 16-Pin SO

This image is representative of the product range

Get a bulk buy discount

Add 90 more to save MYR41.58

View bulk pricing options

Subtotal (1 tube of 45 units)*

MYR945.00

Add to Basket
Select or type quantity
In Stock
  • Plus 315 unit(s) shipping from 09 November 2026
  • Plus 900 unit(s) shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tube*
Saving
45 - 45MYR21.00MYR945.00-
90 - 135MYR20.538MYR924.21MYR41.58
180 +MYR20.16MYR907.20MYR151.20

*price indicative

RS Stock No.:
178-3134
Mfr. Part No.:
ACPL-337J-000E
Manufacturer:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Product Type

Optocoupler

Mount Type

Surface

Maximum Forward Voltage

1.95V

Number of Channels

1

Packaging

Tape & Reel or Tube

Number of Pins

16

Package Type

SO

Input Current Type

DC

Typical Rise Time

80ns

Maximum Input Current

400mA

Isolation Voltage

5000Vrms

Logic Output

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

CSA, UL 1577, IEC/EN/DIN EN 60747-5-5

Typical Fall Time

45ns

Series

ACPL

Automotive Standard

No

Smart Gate Drive Optocouplers, Broadcom


The Broadcom optically isolated gate drive devices are optimised for driving IGBT and Power MOSFET transistors. The highly integrated smart gate drive optocouplers provide integrated protection features; Active Miller Clamp, under voltage lockout, fault and UVLO status feedback and desaturation detection. Beside the protection features, Broadcom have also an integrated DC-DC controller for floating power supply.

The isolated gate driver optocouplers are ideal for use in motor control and power conversion applications. This solution isolates and protects logic signals from high voltages.

Optocouplers, Avago Technologies


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy