Broadcom ACPL-W50L-560E DC Input Optocoupler, Surface, 6-Pin SO
- RS Stock No.:
- 174-4123
- Mfr. Part No.:
- ACPL-W50L-560E
- Manufacturer:
- Broadcom
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save MYR81.00
View bulk pricing optionsSubtotal (1 pack of 5 units)*
MYR77.85
FREE delivery for orders over RM 150.00
In Stock
- 925 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 245 | MYR15.57 | MYR77.85 | - |
| 250 - 495 | MYR15.246 | MYR76.23 | MYR81.00 |
| 500 + | MYR14.788 | MYR73.94 | MYR391.00 |
*price indicative
- RS Stock No.:
- 174-4123
- Mfr. Part No.:
- ACPL-W50L-560E
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.95V | |
| Packaging | Tape & Reel | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | SO | |
| Input Current Type | DC | |
| Maximum Input Current | 40mA | |
| Isolation Voltage | 5000Vrms | |
| Minimum Operating Temperature | -40°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 105°C | |
| Maximum Current Transfer Ratio | 200% | |
| Standards/Approvals | CSA, UL, IEC/EN/DIN EN 60747-5-5, RoHS | |
| Minimum Current Transfer Ratio | 93% | |
| Series | ACPL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.95V | ||
Packaging Tape & Reel | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type SO | ||
Input Current Type DC | ||
Maximum Input Current 40mA | ||
Isolation Voltage 5000Vrms | ||
Minimum Operating Temperature -40°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 105°C | ||
Maximum Current Transfer Ratio 200% | ||
Standards/Approvals CSA, UL, IEC/EN/DIN EN 60747-5-5, RoHS | ||
Minimum Current Transfer Ratio 93% | ||
Series ACPL | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
The ACPL-W50L (single-channel, stretched SO-6 package) optocoupler is a low power, low-input current, digital optocoupler. This optocoupler uses an insulating layer between the light emitting diode and an integrated photon detector providing electrical insulation between the input and output. Separate connections for the photodiode bias and output transistor collector increase the speed up to a hundred times over that of a conventional photo-transistor coupler by reducing the base collector capacitance.
Wide supply voltage Vcc: 2.7V to 24V Operation
Low Drive Current: 3mA
Open-Collector Output
TTL compatible
Stretched SO-6 package
15 kV/μs High Common-Mode Rejection at VCM = 1500 V
Guaranteed performance over temperature range:
-40°C to +105°C
Low Propagation Delay: 1μs max at 5V
Related links
- Broadcom ACPL-W50L-560E DC Input Optocoupler 6-Pin SO
- Broadcom ACPL-M61M-560E DC Input Optocoupler 5-Pin SO
- Broadcom ACPL-064L-560E DC Input 2-Channel Optocoupler 8-Pin SO
- Broadcom ACPL-W341-000E AC/DC Input Optocoupler 6-Pin SSOP
- Broadcom ACPL-P343-000E AC/DC Input Optocoupler 6-Pin SSOP
- Broadcom ACPL-W340-500E DC Input Optocoupler 6-Pin SO
- Broadcom ACPL-P456-500E DC Input Optocoupler 6-Pin SO
- Broadcom ACPL-W343-000E AC/DC Input Optocoupler 6-Pin SSOP
