Vishay VO618A DC Input Optocoupler, Through Hole, 4-Pin DIP
- RS Stock No.:
- 145-1642
- Mfr. Part No.:
- VO618A
- Manufacturer:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 145-1642
- Mfr. Part No.:
- VO618A
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Input Current Type | DC | |
| Number of Channels | 1 | |
| Product Type | Optocoupler | |
| Mount Type | Through Hole | |
| Number of Pins | 4 | |
| Package Type | DIP | |
| Isolation Voltage | 5300 Vrms | |
| Maximum Current Transfer Ratio | 600 % | |
| Maximum Forward Voltage | 1.65 V | |
| Maximum Input Current | 60 mA | |
| Series | VO | |
| Typical Fall Time | 14 μs | |
| Typical Rise Time | 3 μs | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Input Current Type DC | ||
Number of Channels 1 | ||
Product Type Optocoupler | ||
Mount Type Through Hole | ||
Number of Pins 4 | ||
Package Type DIP | ||
Isolation Voltage 5300 Vrms | ||
Maximum Current Transfer Ratio 600 % | ||
Maximum Forward Voltage 1.65 V | ||
Maximum Input Current 60 mA | ||
Series VO | ||
Typical Fall Time 14 μs | ||
Typical Rise Time 3 μs | ||
- COO (Country of Origin):
- PH
Optocoupler, Transistor Output, VO6xxA Series, Vishay Semiconductor
Vishay low input current optocoupler with a phototransistor output VO615A, VO617A, VO618A series protect equipment users from electrical shocks and protect the microprocessors within these systems from being damaged by voltage spikes.
VO617A and VO618A series provides up to 5300Vrms of voltage Isolation
VO615A series provides up to 5000Vrms of voltage Isolation
Applications include Isolation in AC adapters, switch mode power supplies, programmable logic controllers, Industrial controls, telecom systems, smart meters, office equipment, power on Internet and solar
Optocouplers VO615A, VO617A, VO618A have an operating temperature up to 110 degrees Celsius.
Optocouplers, Vishay Semiconductor
Related links
- Vishay VO618A DC Input Optocoupler 4-Pin DIP
- Vishay VO618A-4 DC Input Optocoupler 4-Pin DIP
- Vishay DC Input Optocoupler 4-Pin DIP
- Vishay VO615A-5 DC Input Optocoupler 4-Pin DIP
- Vishay SFH610A-1 DC Input Optocoupler 4-Pin DIP
- Vishay CNY64B DC Input Optocoupler 4-Pin DIP
- Vishay K815P DC Input Optocoupler 4-Pin DIP
- Vishay VO610A-2 DC Input Optocoupler 4-Pin DIP
