Wurth Elektronik 143135180100 DC Input Optocoupler, Through Hole, 8-Pin DIP-8
- RS Stock No.:
- 926-883
- Mfr. Part No.:
- 143135180100
- Manufacturer:
- Wurth Elektronik
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
MYR22.67
FREE delivery for orders over RM 150.00
New product - Preorder today
- Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 5 - 45 | MYR4.534 | MYR22.67 |
| 50 - 245 | MYR4.396 | MYR21.98 |
| 250 - 495 | MYR4.258 | MYR21.29 |
| 500 + | MYR3.67 | MYR18.35 |
*price indicative
- RS Stock No.:
- 926-883
- Mfr. Part No.:
- 143135180100
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Mount Type | Through Hole | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.7V | |
| Packaging | Tube | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | DIP-8 | |
| Input Current Type | DC | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 5000Vrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 110°C | |
| Maximum Current Transfer Ratio | 50% | |
| Standards/Approvals | VDE | |
| Minimum Current Transfer Ratio | 7% | |
| Series | WL-OCHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Mount Type Through Hole | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.7V | ||
Packaging Tube | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type DIP-8 | ||
Input Current Type DC | ||
Maximum Input Current 50mA | ||
Isolation Voltage 5000Vrms | ||
Logic Output Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 110°C | ||
Maximum Current Transfer Ratio 50% | ||
Standards/Approvals VDE | ||
Minimum Current Transfer Ratio 7% | ||
Series WL-OCHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik high-speed optocoupler designed to facilitate signal isolation in electronic devices. Its primary function is to enable reliable communication while preventing direct electrical connections between circuits.
Supports a maximum data rate of 1 MBd
Features a Compact DIP-8 package for easier integration
Operates over a wide temperature range from -40 °C to +110 °C
Provides 5000 V RMS isolation voltage for safety
Offers a normalized current transfer ratio up to 50
Related links
- Wurth Elektronik 143137183210 DC Input Optocoupler 8-Pin DIP-8
- Wurth Elektronik 143136183110 DC Input Optocoupler 8-Pin DIP-8
- Wurth Elektronik 143136180100 DC Input Optocoupler 8-Pin DIP-8
- Wurth Elektronik 143135183110 DC Input Optocoupler 8-Pin DIP-8
- Wurth Elektronik 143137180200 DC Input Optocoupler 8-Pin DIP-8
- Broadcom HCPL-0601 DC Input Optocoupler 8-Pin DIP-8
- Vishay VOH260A DC Input Optocoupler 8-Pin DIP-8
- Broadcom HCPL-4661-020E DC Input 4-Channel Optocoupler 8-Pin DIP-8
