Vishay VOS619A-3X001T DC Input Optocoupler, Surface Mount, 4-Pin SSOP
- RS Stock No.:
- 829-397
- Mfr. Part No.:
- VOS619A-3X001T
- Manufacturer:
- Vishay
N
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save MYR7.25
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
MYR1.87
FREE delivery for orders over RM 150.00
In Stock
- 6,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 24 | MYR1.87 | - |
| 25 - 99 | MYR1.58 | MYR7.25 |
| 100 - 499 | MYR1.14 | MYR73.00 |
| 500 - 999 | MYR1.00 | MYR435.00 |
| 1000 + | MYR0.72 | MYR1,150.00 |
*price indicative
- RS Stock No.:
- 829-397
- Mfr. Part No.:
- VOS619A-3X001T
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Optocoupler | |
| Mount Type | Surface Mount | |
| Maximum Forward Voltage | 1.6V | |
| Packaging | Tape & Reel | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | SSOP | |
| Input Current Type | DC | |
| Typical Rise Time | 6μs | |
| Maximum Input Current | 30mA | |
| Isolation Voltage | 3750Vrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum Current Transfer Ratio | 250% | |
| Standards/Approvals | RoHS | |
| Typical Fall Time | 8μs | |
| Minimum Current Transfer Ratio | 100% | |
| Series | VOS619A | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Optocoupler | ||
Mount Type Surface Mount | ||
Maximum Forward Voltage 1.6V | ||
Packaging Tape & Reel | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type SSOP | ||
Input Current Type DC | ||
Typical Rise Time 6μs | ||
Maximum Input Current 30mA | ||
Isolation Voltage 3750Vrms | ||
Logic Output Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Maximum Current Transfer Ratio 250% | ||
Standards/Approvals RoHS | ||
Typical Fall Time 8μs | ||
Minimum Current Transfer Ratio 100% | ||
Series VOS619A | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Vishay optocoupler is designed to provide reliable isolation for signal transmission between electrically separated circuits, ensuring safe and effective data transfer in various applications.
High current transfer ratio (CTR) at low input current enhances performance
Withstands collector-emitter voltage up to 80 V for robust operation
Isolation voltage rating of 3750 V ensures safety in sensitive applications
Operating temperature range up to 125 °C accommodates diverse environments
Material compliance ensures adherence to industry standards
Related links
- Vishay VOS619A-4X001T DC Input Optocoupler 4-Pin SSOP
- Vishay VOS619A-9X001T DC Input Optocoupler 4-Pin SSOP
- Vishay VOS617A-3X001T DC Input Optocoupler 4-Pin SSOP
- Vishay VOL619A-3X001T DC Input Optocoupler 4-Pin LSOP
- Vishay VOM619A-3X001T DC Input Optocoupler 4-Pin SOP
- Vishay SFH6156-3X001T DC Input Optocoupler 4-Pin Surface Mount
- Vishay VOMA617A-3X001T DC Input Optocoupler 4-Pin SOP-4
- Vishay VOM618A-3X001T DC Input Optocoupler 4-Pin SOP
