onsemi CNY172M DC Input Optocoupler, Through Hole, 6-Pin PDIP

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

MYR12.80

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
10 - 240MYR1.28MYR12.80
250 - 490MYR1.265MYR12.65
500 +MYR1.04MYR10.40

*price indicative

RS Stock No.:
553-602
Mfr. Part No.:
CNY172M
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mount Type

Through Hole

Product Type

Optocoupler

Output Type

Transistor

Maximum Forward Voltage

1.65V

Packaging

50 units per Tube

Number of Channels

1

Number of Pins

6

Package Type

PDIP

Input Current Type

DC

Typical Rise Time

4μs

Maximum Input Current

60mA

Isolation Voltage

7.5kVrms

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Maximum Current Transfer Ratio

125%

Standards/Approvals

UL1577, DIN-EN/IEC60747-5-5

Minimum Current Transfer Ratio

63%

Typical Fall Time

3.5μs

Series

CNY

Automotive Standard

No

Optocoupler, Transistor Output, Fairchild Semiconductor


Optocouplers, Fairchild Semiconductor


Approvals

UL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy