Nidec Components 5V dc 50 Pulse Optical Encoder with a 20 mm Slotted Shaft, Panel Mount
- RS Stock No.:
- 202-4409
- Mfr. Part No.:
- RES20D-50-201-1
- Manufacturer:
- Nidec Components
Subtotal (1 box of 5 units)*
MYR346.32
FREE delivery for orders over RM 500.00
In Stock
- 2 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 05 February 2026
- Plus 1 unit(s) shipping from 05 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR346.32 | MYR69.264 |
*price indicative
- RS Stock No.:
- 202-4409
- Mfr. Part No.:
- RES20D-50-201-1
- Manufacturer:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Pulses Per Revolution | 50 | |
| Encoder Reading | Incremental | |
| Encoder Signal | Digital Square Wave | |
| Supply Voltage | 5V dc | |
| Shaft Diameter | 20 mm | |
| Mounting Type | Panel Mount | |
| Shaft Style | Slotted | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Pulses Per Revolution 50 | ||
Encoder Reading Incremental | ||
Encoder Signal Digital Square Wave | ||
Supply Voltage 5V dc | ||
Shaft Diameter 20 mm | ||
Mounting Type Panel Mount | ||
Shaft Style Slotted | ||
- COO (Country of Origin):
- JP
The Copal Electronics RMS series is a contactless, manual adjustment magnetic rotary encoder. It converts an angular displacement directly into a output digital square form and fed into a logic circuit. It has a 50 pulses per revolution with cable wire output interface.
Compact, light weight
Non panel seal
RoHS compliant
Non panel seal
RoHS compliant
Related links
- Nidec Components 5V dc 50 Pulse Optical Encoder with a 20 mm Slotted Shaft, Panel Mount
- Nidec Components 5V dc 50 Pulse Optical Encoder with a 8 mm
- Nidec Components 5V dc 50 Pulse Optical Encoder with a 20 mm Flat Shaft, Panel Mount
- Nidec Components 5V dc 50 Pulse Optical Encoder with a 6 mm Round Shaft, Wire Lead
- Nidec Components 5V dc 50 Pulse Optical Encoder with a 6 mm Flat Shaft Wire Lead
- Nidec Components 5V dc 25 Pulse Optical Encoder with a 6 mm Round Shaft, Wire Lead
- Nidec Components 5V dc 256 Pulse Optical Encoder with a 6 mm
- Nidec Components 5V dc 25 Pulse Optical Encoder with a 8 mm
