Nidec Components 5V dc 25 Pulse Optical Encoder with a 6 mm Round Shaft, Wire Lead

Bulk discount available

Subtotal (1 unit)*

MYR99.78

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 - 4MYR99.78
5 - 9MYR97.59
10 +MYR94.26

*price indicative

RS Stock No.:
182-5628
Mfr. Part No.:
RESW20D-25-201-1
Manufacturer:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Pulses Per Revolution

25

Encoder Signal

Digital Square Wave

Supply Voltage

5V dc

Shaft Diameter

6 mm

Mounting Hole Diameter

M9

Shaft Length

12mm

Shaft Style

Round

Termination Style

Wire Lead

Current Rating

50mA

COO (Country of Origin):
JP
Contactless, manual adjustment only
Compact, light weight

Related links