Nidec Components 5V dc 25 Pulse Optical Encoder with a 6 mm
- RS Stock No.:
- 244-4112
- Mfr. Part No.:
- REC16A25-201-C
- Manufacturer:
- Nidec Components
Bulk discount available
Subtotal (1 tray of 5 units)*
MYR427.36
FREE delivery for orders over RM 500.00
In Stock
- Plus 5 unit(s) shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tray* |
|---|---|---|
| 5 - 20 | MYR85.472 | MYR427.36 |
| 25 - 95 | MYR81.594 | MYR407.97 |
| 100 + | MYR78.486 | MYR392.43 |
*price indicative
- RS Stock No.:
- 244-4112
- Mfr. Part No.:
- REC16A25-201-C
- Manufacturer:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Pulses Per Revolution | 25 | |
| Encoder Reading | Incremental | |
| Encoder Signal | Digital Square Wave | |
| Supply Voltage | 5V dc | |
| Shaft Diameter | 6 mm | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Pulses Per Revolution 25 | ||
Encoder Reading Incremental | ||
Encoder Signal Digital Square Wave | ||
Supply Voltage 5V dc | ||
Shaft Diameter 6 mm | ||
- COO (Country of Origin):
- JP
The NIDEC COPAL ELECTRONICS REC series contactless optical encoder available with two phases, offers a manual setting type adjustable function.
Compact, light weight
Panel seal type
RoHS compliant
Panel seal type
RoHS compliant
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Nidec Components 5V dc 25 Pulse Optical Encoder with a 6 mm Flat Shaft Wire Lead
- Nidec Components 5V dc 25 Pulse Optical Encoder with a 6 mm
- Nidec Components 5V dc 25 Pulse Optical Encoder with a 6 mm Flat Shaft, Through Hole
- Nidec Components 5V dc 50 Pulse Optical Encoder with a 6 mm Flat Shaft Wire Lead
- Nidec Components 5V dc 25 Pulse Optical Encoder with a 8 mm
- Nidec Components 5V dc 25 Pulse Optical Encoder with a 6 mm Round Shaft, Wire Lead
- Nidec Components 5V dc 256 Pulse Optical Encoder with a 6 mm
- Nidec Components 5V dc 50 Pulse Optical Encoder with a 8 mm
