Nidec Components 5V dc 50 Pulse Optical Encoder with a 20 mm Flat Shaft, Panel Mount

Bulk discount available

Subtotal (1 box of 5 units)*

MYR517.47

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 22 December 2025
  • Plus 1 unit(s) shipping from 08 January 2026
  • Plus 1 unit(s) shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 - 1MYR517.47MYR103.494
2 - 3MYR506.09MYR101.218
4 +MYR496.79MYR99.358

*price indicative

RS Stock No.:
202-4405
Mfr. Part No.:
REC20D-50-201-1
Manufacturer:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Pulses Per Revolution

50

Encoder Reading

Incremental

Encoder Signal

Digital Square Wave

Supply Voltage

5V dc

Shaft Diameter

20 mm

Mounting Type

Panel Mount

Shaft Style

Flat

COO (Country of Origin):
JP
The Copal Electronics REC series is a contactless, manual adjustment optical rotary encoder with click. It converts an angular displacement directly into a output digital square form and fed into a logic circuit. It has a 25 pulses per revolution with cable wire output interface.

Compact, light weight
Non panel seal
RoHS compliant

Related links