OPA847ID Texas Instruments, Op Amps, 3.9GHz, 12 V, 8-Pin SOIC
- RS Stock No.:
- 197-7463
- Mfr. Part No.:
- OPA847ID
- Manufacturer:
- Texas Instruments
Subtotal (1 pack of 2 units)**
MYR61.41
56 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit | Per Pack** |
---|---|---|
2 - 18 | MYR30.705 | MYR61.41 |
20 - 36 | MYR28.525 | MYR57.05 |
38 + | MYR28.13 | MYR56.26 |
**price indicative
Related links
- OPA847ID Texas Instruments 3.9GHz 8-Pin SOIC
- LMH6624MA/NOPB Texas Instruments 1.8GHz 8-Pin SOIC
- LMH6643MA/NOPB Texas Instruments RRO 8-Pin SOIC
- LMP7702MA/NOPB Texas Instruments Op Amp 2.5MHz 8-Pin SOIC
- LMC662CM/NOPB Texas Instruments 1.5MHz 8-Pin SOIC
- OPA445AU Texas Instruments 2MHz 8-Pin SOIC
- TL072CDR Texas Instruments 3MHz 8-Pin SOIC
- OPA140AID Texas Instruments 11MHz 8-Pin SOIC