LMH6624MA/NOPB Texas Instruments, Op Amps, 1.8GHz, 12 V, 8-Pin SOIC
- RS Stock No.:
- 197-7357
- Mfr. Part No.:
- LMH6624MA/NOPB
- Manufacturer:
- Texas Instruments
Bulk discount available
Price Each (In a Pack of 2)
MYR28.035
22 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit | Per Pack** |
---|---|---|
2 - 22 | MYR28.035 | MYR56.07 |
24 - 46 | MYR26.045 | MYR52.09 |
48 + | MYR25.675 | MYR51.35 |
**price indicative
Related links
- LMH6624MA/NOPB Texas Instruments 1.8GHz 8-Pin SOIC
- LMC662CM/NOPB Texas Instruments 1.5MHz 8-Pin SOIC
- LMH6643MA/NOPB Texas Instruments RRO 8-Pin SOIC
- LF353MX/NOPB Texas Instruments 4MHz 4 MHz 8-Pin SOIC
- LMV358M/NOPB Texas Instruments 1MHz 8-Pin SOIC
- LMC6482IM/NOPB Texas Instruments 1.5MHz 8-Pin SOIC
- LMP7721MA/NOPB Texas Instruments 17MHz 8-Pin SOIC
- LM1458M/NOPB Texas Instruments ±18 V, 8-Pin SOIC