OPA847ID Texas Instruments, Op Amps, 3.9GHz, 12 V, 8-Pin SOIC
- RS Stock No.:
- 197-7461
- Mfr. Part No.:
- OPA847ID
- Manufacturer:
- Texas Instruments
Bulk discount available
Price Each (In a Tube of 75)**
MYR29.079
31 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit | Per Tube** |
---|---|---|
75 - 75 | MYR29.079 | MYR2,180.925 |
150 - 225 | MYR28.44 | MYR2,133.00 |
300 + | MYR27.916 | MYR2,093.70 |
**price indicative
Related links
- OPA847ID Texas Instruments 3.9GHz 8-Pin SOIC
- LMH6624MA/NOPB Texas Instruments 1.8GHz 8-Pin SOIC
- LMH6643MA/NOPB Texas Instruments RRO 8-Pin SOIC
- LMP7702MA/NOPB Texas Instruments Op Amp 2.5MHz 8-Pin SOIC
- LMC662CM/NOPB Texas Instruments 1.5MHz 8-Pin SOIC
- OPA445AU Texas Instruments 2MHz 8-Pin SOIC
- OPA140AID Texas Instruments 11MHz 8-Pin SOIC
- LMV358M/NOPB Texas Instruments 1MHz 8-Pin SOIC