Keysight Technologies 34420A Micro Ohm Meter, 10 mΩ Max, Low Resistance

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
224-7770
Distrelec Article No.:
302-39-243
Mfr. Part No.:
34420A
Manufacturer:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Product Type

Micro Ohm Meter

Maximum Resistance Measurement

10mΩ

Measurement Type

Low Resistance

Power Source

Mains

Minimum Operating Temperature

0°C

Maximum Accuracy

± 0.1% rgd + 1 mV

Maximum Operating Temperature

55°C

Height

103.6mm

Model Number

34420A

Length

374mm

Weight

3kg

Standards/Approvals

IEC 1010. RFI and ESD: CISPR 11, CSA, UL 1244

Width

254.4mm

Minimum Accuracy

-0.1 % rdg

COO (Country of Origin):
MY

Keysight Technologies Micro-Ohm Meter, BenchVue Software, 374mm Length - 34420A


Don't be resistive to change, and instead upgrade your workbench with this micro-ohm meter from Keysight Technologies. It measures low-resistance devices with high accuracy, thanks to its voltage sensitivity of 100pV and resistance sensitivity of 100nΩ. The input amplifiers turn the noise down to just 8nVpp to give you accurate measurements every time. Thanks to the two programmable channels, it's easy to quickly compare designs. The meter has an MTBF of over 150,000 hours, so it's tough enough for years of regular use.

Features & Benefits


• Wide operating temperature range between 0°C and +55°C for use in demanding environments

• Slim dimensions of 374 (L) x 254.4 (W) x 103.6mm (H) won't take up too much space on your bench

• Low power consumption of 10W for energy-efficient performance

Applications


• Laboratory facilities

• Manufacturing production

• Electronic troubleshooting

What are the benefits of BenchVue software?


BenchVue software lets users control, capture and view information from most bench instruments without additional programming. As it lets you save, compare and export data, it's a breeze to streamline the design process and make critical improvements.

Note

Manufacturer’s Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy