RS PRO Black PUR Office Chair, 120 kg Weight Capacity

N

Subtotal (1 unit)*

MYR2,581.54

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,581.54

*price indicative

RS Stock No.:
814-019
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Chair Type

Office Chair

Product Type

Office Chair

Wheeled

Yes

Back Adjustable

Yes

Arms Adjustable

No

Colour

Black

Seat Material

PUR

Adjustable Height

Yes

Weight Capacity

120kg

Maximum Seat Height

700mm

Minimum Seat Height

510mm

COO (Country of Origin):
PL

RS PRO Adjustable Office Chair, Polyurethane Seat


The RS PRO Adjustable Office Chair is designed for comfort and functionality in professional settings. With a focus on ergonomic support, this chair is Ideal for long hours at the desk, providing adjustable features to suit individual needs.

Features and Benefits


Adjustable Height: Allows for a seat height range from 510 mm to 700 mm, accommodating various desk heights.
Back Adjustable: Offers customizable back support to enhance comfort and reduce strain.
Wheeled Base: Facilitates easy movement and repositioning within the workspace.
Polyurethane Seat: Provides durability and easy maintenance, ensuring long-lasting use.
Weight Capacity: Supports up to 120 kg, suitable for a wide range of users.

Applications


Corporate offices
Home offices
Educational institutions

Additional Information


Colour: Black
Arms: Non-adjustable

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy