Saint-Gobain Industrial & Consumer Solutions Silicone O-Ring Cord, 8 mm Diameter, 50 m Length

Subtotal (1 unit)*

MYR1,772.23

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,772.23

*price indicative

RS Stock No.:
283-5673
Mfr. Part No.:
662035
Manufacturer:
Saint-Gobain Industrial & Consumer Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Saint-Gobain Industrial & Consumer Solutions

Diameter

8mm

Product Type

O-Ring Cord

Material

Silicone

Length

50m

Maximum Operating Temperature

300°C

Standards/Approvals

NF ISO 2781, NF ISO 7619-1, NF ISO 37

COO (Country of Origin):
FR
The Saint-Gobain Industrial & Consumer Solutions O-Ring Cord Versilic comes in a coil or spool. And the length is 50 meters. Thickness of the cord can be an important factor depending on its intended use.

Color is Grey

Mineral fillers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy