RS PRO Ethylene Propylene Diene Monomer O-Ring Cord, 4 mm Diameter, 10 m Length
- RS Stock No.:
- 234-1551
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save MYR151.05
View bulk pricing optionsSubtotal (1 unit)*
MYR170.56
FREE delivery for orders over RM 150.00
In Stock
- 86 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR170.56 | - |
| 5 + | MYR140.35 | MYR151.05 |
*price indicative
- RS Stock No.:
- 234-1551
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring Cord | |
| Diameter | 4mm | |
| Material | Ethylene Propylene Diene Monomer | |
| Length | 10m | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring Cord | ||
Diameter 4mm | ||
Material Ethylene Propylene Diene Monomer | ||
Length 10m | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
RS PRO EPDM O-Ring Cord, 4mm Diameter, 10m Length
Introducing the range of EPDM rubber O-Ring cords from RS PRO, ideal for sealing applications that involve water and steam to prevent weathering. The material offers excellent resistance to heat, ozone and weathering, and aging. The material of the O-Ring cords also features a resistance against phosphate-ester based hydraulic fluids (HFD-R). The EDPM rubber makes the cord pliable enough to be easily bent into most shapes and to fit awkward spaces, making it suitable for use across a wide range of applications and environments.
Features and Benefits
Applications
O-ring cords are compressible O-ring gaskets with flexible properties that allow them to be used in various applications and environments. An O-ring cord is a rubber cord with a circular profile that can be cut to the required length to form the required seal. The flexible and versatile material of the O-Ring means it can be used as a sealant for virtually anything, from power transmission to a beer tap, and can be utilised in both fluid or gaseous applications like pneumatic sealing where compressed air and gas are used.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Note: Not compatible with: Mineral oil products (oils, greases, and fuels)
Related links
- RS PRO Ethylene Propylene Diene Monomer O-Ring Cord 10 m Length
- RS PRO Ethylene Propylene Diene Monomer O-Ring Cord 10 m Length
- RS PRO Ethylene Propylene Diene Monomer O-Ring Cord 10 m Length
- RS PRO Ethylene Propylene Diene Monomer O-Ring Cord 10 m Length
- RS PRO Ethylene Propylene Diene Monomer O-Ring Cord 10 m Length
- RS PRO Ethylene Propylene Diene Monomer O-Ring Cord 10 m Length
- RS PRO Ethylene Propylene Diene Monomer O-Ring Cord 10 m Length
- RS PRO Ethylene Propylene Diene Monomer O-Ring Cord 10 m Length

