RS PRO Hexagon Nut Driver, 4BA Tip, 102 mm Blade, 15.2 mm Overall
- RS Stock No.:
- 438-4138
- Manufacturer:
- RS PRO
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 438-4138
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Tip Type | Hexagon | |
| Tip Size | 4BA | |
| Screwdriver Type | Standard | |
| Blade Length | 102 mm | |
| Overall Length | 15.2 mm | |
| Blade Material | Steel | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Tip Type Hexagon | ||
Tip Size 4BA | ||
Screwdriver Type Standard | ||
Blade Length 102 mm | ||
Overall Length 15.2 mm | ||
Blade Material Steel | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
RS PRO Nut Driver
From RS PRO, this high-quality nut driver features a hardened steel head for efficient tightening of nuts and bolts in lower torque applications. With ergonomic soft-grip handles, this nut driver ensures comfort and control over long periods of use. The hollow shaft means the driver can be used with fasteners of differing depths, even when sunken.
Featuring a robust chrome-vanadium steel shaft, this reliable nut driver ensures a long service life and resistance against corrosion.
Features & Benefits
Hardened steel construction
Soft feel cushion grip double injection handles
Hardened chrome-vanadium steel construction
Imperial size
Applications
A nut spinner, or nut driver, is an essential tool for tightening and loosening hexagonal and square nuts and fasteners. With its hollow shaft and unique shape, it is able to apply torque much more efficiently than spanners, especially on narrower nuts and bolts. This tool is perfect for;
Electricians
Maintenance engineers
Construction workers
Tool Care
Though this nut driver is somewhat resistant to corrosion, proper storage and care will increase the work-life of your tool. Be sure to store in a dry place when not in use, and to wipe the shank down with a light oil after use.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
Featuring a robust chrome-vanadium steel shaft, this reliable nut driver ensures a long service life and resistance against corrosion.
Features & Benefits
Hardened steel construction
Soft feel cushion grip double injection handles
Hardened chrome-vanadium steel construction
Imperial size
Applications
A nut spinner, or nut driver, is an essential tool for tightening and loosening hexagonal and square nuts and fasteners. With its hollow shaft and unique shape, it is able to apply torque much more efficiently than spanners, especially on narrower nuts and bolts. This tool is perfect for;
Electricians
Maintenance engineers
Construction workers
Tool Care
Though this nut driver is somewhat resistant to corrosion, proper storage and care will increase the work-life of your tool. Be sure to store in a dry place when not in use, and to wipe the shank down with a light oil after use.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.


