CK Slotted Nut Driver, 3.2 mm Tip, 60 mm Blade, 159mm Overall
- RS Stock No.:
- 275-5420
- Distrelec Article No.:
- 301-79-065
- Mfr. Part No.:
- T4840XESD32
- Manufacturer:
- CK
Subtotal (1 unit)*
MYR111.40
FREE delivery for orders over RM 150.00
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR111.40 |
*price indicative
- RS Stock No.:
- 275-5420
- Distrelec Article No.:
- 301-79-065
- Mfr. Part No.:
- T4840XESD32
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Tip Type | Slotted | |
| Product Type | Nut Driver | |
| Screwdriver Type | Bit | |
| Tip Size | 3.2 mm | |
| Blade Length | 60mm | |
| Overall Length | 159mm | |
| VDE/1000V Approved | No | |
| Blade Material | Alloy Steel | |
| Handle Material | Ergonomically Designed Handle | |
| ESD Safe | Yes | |
| Standards/Approvals | 5.1 & 5.2, IEC 61340 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Tip Type Slotted | ||
Product Type Nut Driver | ||
Screwdriver Type Bit | ||
Tip Size 3.2 mm | ||
Blade Length 60mm | ||
Overall Length 159mm | ||
VDE/1000V Approved No | ||
Blade Material Alloy Steel | ||
Handle Material Ergonomically Designed Handle | ||
ESD Safe Yes | ||
Standards/Approvals 5.1 & 5.2, IEC 61340 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK XonicESD Nut Spinner has ergonomically designed handle with hollow rotating cap for ease of use and precise control. The premium quality alloy steel blade for exceptional strength and durability. The precision machined tip for an exact screw fit an
Black anti-peel tips
Fully ESD compliant
Safe use on sensitive electronic component
Related links
- CK Slotted Nut Driver 60 mm Blade, 160mm Overall
- CK Slotted Nut Driver 60 mm Blade, 157mm Overall
- CK Slotted Nut Driver 60 mm Blade, 157mm Overall
- CK Slotted Nut Driver 60 mm Blade, 160mm Overall
- Wera Hexagon Nut Driver 60 mm Blade, 157mm Overall
- Wera Hexagon Nut Driver 60 mm Blade, 157mm Overall
- Weller Xcelite Nut Driver Nut Driver 31.8 mm Blade, 88.9mm Overall
- Facom Hexagon Nut Driver 125 mm Blade, 250mm Overall
