Weller Xcelite Nut Driver Nut Driver, 6.4 mm Tip, 31.8 mm Blade, 88.9mm Overall
- RS Stock No.:
- 868-744
- Mfr. Part No.:
- P8N
- Manufacturer:
- Weller Xcelite
N
Subtotal (1 unit)*
MYR35.82
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR35.82 |
*price indicative
- RS Stock No.:
- 868-744
- Mfr. Part No.:
- P8N
- Manufacturer:
- Weller Xcelite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Xcelite | |
| Product Type | Nut Driver | |
| Tip Type | Nut Driver | |
| Non-Sparking | No | |
| Screwdriver Type | Hex | |
| Tip Size | 6.4 mm | |
| Blade Length | 31.8mm | |
| Overall Length | 88.9mm | |
| VDE/1000V Approved | No | |
| Blade Material | Chrome Vanadium Steel | |
| ESD Safe | No | |
| Height Safe | No | |
| Standards/Approvals | None | |
| Select all | ||
|---|---|---|
Brand Weller Xcelite | ||
Product Type Nut Driver | ||
Tip Type Nut Driver | ||
Non-Sparking No | ||
Screwdriver Type Hex | ||
Tip Size 6.4 mm | ||
Blade Length 31.8mm | ||
Overall Length 88.9mm | ||
VDE/1000V Approved No | ||
Blade Material Chrome Vanadium Steel | ||
ESD Safe No | ||
Height Safe No | ||
Standards/Approvals None | ||
- COO (Country of Origin):
- CN
The Weller Xcelite mini hex nutdriver engineered for precision, designed to handle various tasks with ease and reliability in tight spaces.
Crafted from chrome vanadium steel for extended product life
Convertible design for versatile use
Compatible with 'piggyback' torque amplifier handle HTA2N
Compact length of 88.9 mm, ensuring manoeuvrability
Blade diameter of 6.4 mm for effective fastening
Tip style designed specifically for nut driving tasks
Related links
- Weller Xcelite Nut Driver Nut Driver 31.8 mm Blade, 88.9mm Overall
- Weller Xcelite Nut Driver Nut Driver 31.8 mm Blade, 88.9mm Overall
- Weller Xcelite Nut Driver Nut Driver 31.8 mm Blade, 88.9mm Overall
- Weller Xcelite Nut Driver Nut Driver 31.8 mm Blade, 88.9mm Overall
- Weller Xcelite Screwdriver 88.9mm Overall
- Weller Xcelite Nut Driver Nut Driver 152.4 mm Blade, 257.2mm Overall
- Weller Xcelite Screwdriver 19.8 mm Blade, 88.9mm Overall
- Weller Xcelite Screwdriver 19.8 mm Blade, 88.9mm Overall

