Weller Xcelite Nut Driver Screwdriver Blade, 4 mm Tip, 92 mm Blade, 92mm Overall
- RS Stock No.:
- 868-629
- Mfr. Part No.:
- 994MMN
- Manufacturer:
- Weller Xcelite
N
Subtotal (1 unit)*
MYR35.82
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR35.82 |
*price indicative
- RS Stock No.:
- 868-629
- Mfr. Part No.:
- 994MMN
- Manufacturer:
- Weller Xcelite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Xcelite | |
| Tip Type | Nut Driver | |
| Product Type | Screwdriver Blade | |
| Non-Sparking | No | |
| Screwdriver Type | Nut Driver | |
| Tip Size | 4 mm | |
| Blade Length | 92mm | |
| Overall Length | 92mm | |
| VDE/1000V Approved | No | |
| Blade Material | High Quality Tool Steel | |
| ESD Safe | No | |
| Height Safe | No | |
| Standards/Approvals | None | |
| Select all | ||
|---|---|---|
Brand Weller Xcelite | ||
Tip Type Nut Driver | ||
Product Type Screwdriver Blade | ||
Non-Sparking No | ||
Screwdriver Type Nut Driver | ||
Tip Size 4 mm | ||
Blade Length 92mm | ||
Overall Length 92mm | ||
VDE/1000V Approved No | ||
Blade Material High Quality Tool Steel | ||
ESD Safe No | ||
Height Safe No | ||
Standards/Approvals None | ||
- COO (Country of Origin):
- CN
The Weller Xcelite high-quality nutdriver blade designed for optimal performance in precision tasks, serving as an essential tool for any professional or DIY enthusiast seeking reliability and efficiency.
High-quality steel blades ensure durability and performance
Compatible with all Series 99 handles for versatile use
Measures 92mm in length, offering a practical working range
Tip size and style specifically designed for nut driving tasks
Bagged packaging facilitates convenient storage and handling
ESD safe features promote safety in sensitive electronic applications
Related links
- Weller Xcelite Nut Driver Screwdriver Blade 92 mm Blade, 92mm Overall
- Weller Xcelite Nut Driver Screwdriver Blade 92 mm Blade, 92mm Overall
- Weller Xcelite Nut Driver Screwdriver Blade 92 mm Blade, 92mm Overall
- Weller Xcelite Nut Driver Screwdriver Blade 92 mm Blade, 92mm Overall
- Weller Xcelite Nut Driver Screwdriver Blade 92 mm Blade, 92mm Overall
- Weller Xcelite Nut Driver Screwdriver Blade 92 mm Blade, 92mm Overall
- Weller Xcelite Nut Driver Screwdriver Blade 92 mm Blade, 92mm Overall
- Weller Xcelite Nut Driver Screwdriver Blade 92 mm Blade, 92mm Overall

