CK Hexagon Nut Driver, 1/4 in Tip, 19 mm Blade, 152mm Overall

N

Subtotal (1 unit)*

MYR90.68

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR90.68

*price indicative

RS Stock No.:
857-534
Mfr. Part No.:
T4530 19
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Nut Driver

Tip Type

Hexagon

Screwdriver Type

Nut Driver

Tip Size

1/4 in

Blade Length

19mm

Overall Length

152mm

VDE/1000V Approved

No

Blade Material

Forged Steel

RoHS Status: Exempt

COO (Country of Origin):
TW
The CK nut and bolt driver is expertly crafted for enhanced accessibility in deep or obstructed spaces, ensuring precise fastening every time.

Optimised for cable trays and threaded bar, improving access where deeper fitment is required

Vorteck 1/4 inch hex quick-lock shank ensures a secure connection for high torque applications

Made from premium 50BV30 cold-forged steel for exceptional strength and durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy