Gedore Hexagon Nut Driver, 7 mm Tip, 125 mm Blade, 235mm Overall
- RS Stock No.:
- 602-860
- Mfr. Part No.:
- 1746766
- Manufacturer:
- Gedore
N
This image is representative of the product range
Subtotal (1 unit)*
MYR71.52
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR71.52 |
*price indicative
- RS Stock No.:
- 602-860
- Mfr. Part No.:
- 1746766
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Tip Type | Hexagon | |
| Product Type | Nut Driver | |
| Screwdriver Type | Hexagon | |
| Tip Size | 7 mm | |
| Blade Length | 125mm | |
| Overall Length | 235mm | |
| Blade Material | Molybdenum Vanadium Steel | |
| Handle Material | 3 Component | |
| Standards/Approvals | ISO 2725-1 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Tip Type Hexagon | ||
Product Type Nut Driver | ||
Screwdriver Type Hexagon | ||
Tip Size 7 mm | ||
Blade Length 125mm | ||
Overall Length 235mm | ||
Blade Material Molybdenum Vanadium Steel | ||
Handle Material 3 Component | ||
Standards/Approvals ISO 2725-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SI
The Gedore Socket wrench with a 3C-handle is designed for precision and comfort during professional use. Crafted in Slovenia, this high-quality tool adheres to DIN 3125 and ISO 2725-1 standards, ensuring reliable performance for various fastening tasks. The ergonomic 3-component handle features a suspension hole, promoting ease of use while reducing fatigue in prolonged applications. With a net weight of 0.135 kg and dimensions tailored for optimal functionality, this socket wrench exemplifies a blend of superior engineering and user-friendly design.
Accordance to DIN 3125 and ISO 2725 1 for assured compatibility
Ergonomic handle shape reduces strain during extended use
Head depth of 25 mm allows access to tighter spaces
Blade length of 125 mm enables versatile applications
Drive hexagon from 10 mm provides reliable torque
Made from molybdenum vanadium Plus steel for exceptional durability
Surface chrome plated to resist corrosion and wear
Standard 1 piece included for immediate utility
Handle length of 110 mm ensures optimal leverage
Related links
- Gedore Hexagon Nut Driver 125 mm Blade, 235mm Overall
- Gedore Hexagon Nut Driver 125 mm Blade, 235mm Overall
- RS PRO Hexagon Nut Driver 125 mm Blade, 235mm Overall
- Gedore Hexagon Nut Driver 125 mm Blade, 235mm Overall
- RS PRO Hexagon Nut Driver 125 mm Blade, 235mm Overall
- RS PRO Hexagon Nut Driver 125 mm Blade, 235mm Overall
- RS PRO Hexagon Nut Driver 125 mm Blade, 235mm Overall
- RS PRO Hexagon Nut Driver 125 mm Blade, 235mm Overall
