R-GO Black Wireless Wireless Numeric Keypad

N

Subtotal (1 unit)*

MYR408.01

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR408.01

*price indicative

RS Stock No.:
888-165
Mfr. Part No.:
RGOCONMWLBL
Manufacturer:
R-GO
Find similar products by selecting one or more attributes.
Select all

Brand

R-GO

Keypad Type

Numeric

Product Type

Numeric Keypad

Wired/Wireless

Wireless

Connection Type

Wireless

Number of Keys

22

Colour

Black

Industrial Grade

No

Standards/Approvals

AGR

COO (Country of Origin):
CN
The R-GO Wireless Numpad Break is an ultra-thin ergonomic keypad designed to prevent strain. It balances your workload by allowing flexible left or right-hand placement.

Led break indicator signals when to rest

Bluetooth and wireless connectivity for multiple devices

Slim design keeping wrists in a natural position

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy