Recently searched

    Schurter SMD Non Resettable Fuse 63mA, 125V ac/dc

    This image is representative of the product range

    Bulk discount available

    Subtotal (1 pack of 10 units)**

    MYR46.65

    Add to Basket
    Select or type quantity
    160 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    Per Pack**
    10 - 20MYR4.665MYR46.65
    30 - 40MYR4.478MYR44.78
    50 +MYR4.291MYR42.91

    **price indicative

    RS Stock No.:
    344-5119
    Mfr. Part No.:
    3404.0003.11
    Manufacturer:
    Schurter
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Schurter

    Current Rating

    63mA

    Voltage Rating

    125V ac/dc

    Fuse Speed

    F

    Body Material

    Thermoplastic

    Body Length

    7.4mm

    Body Width

    3.1mm

    Body Height

    2.6mm

    Breaking Capacity at Maximum Voltage Rating

    100 A @ 125 V ac/dc

    Minimum Operating Temperature

    -55°C

    Maximum Operating Temperature

    +125°C

    Related links