Schurter SMD Non Resettable Fuse 3.5A, 125V ac/dc
- RS Stock No.:
- 131-498
- Mfr. Part No.:
- 3404.0015.11
- Manufacturer:
- Schurter
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 10 units)*
MYR35.91
FREE delivery for orders over RM 500.00
In Stock
- Plus 90 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 - 490 | MYR3.591 | MYR35.91 |
| 500 - 1490 | MYR3.447 | MYR34.47 |
| 1500 - 2490 | MYR3.302 | MYR33.02 |
| 2500 + | MYR3.232 | MYR32.32 |
*price indicative
- RS Stock No.:
- 131-498
- Mfr. Part No.:
- 3404.0015.11
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Current Rating | 3.5A | |
| Voltage Rating | 125V ac/dc | |
| Fuse Speed | F | |
| Body Material | Thermoplastic | |
| Body Length | 7.4mm | |
| Body Width | 3.1mm | |
| Body Height | 2.6mm | |
| Breaking Capacity at Maximum Voltage Rating | 100 A @ 125 V ac/dc | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Terminal Material | Tin Plated Copper Alloy | |
| Dimensions | 7.4 x 3.1 x 2.6mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Current Rating 3.5A | ||
Voltage Rating 125V ac/dc | ||
Fuse Speed F | ||
Body Material Thermoplastic | ||
Body Length 7.4mm | ||
Body Width 3.1mm | ||
Body Height 2.6mm | ||
Breaking Capacity at Maximum Voltage Rating 100 A @ 125 V ac/dc | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Terminal Material Tin Plated Copper Alloy | ||
Dimensions 7.4 x 3.1 x 2.6mm | ||
- COO (Country of Origin):
- CH
Fuses with a High Breaking Capacity
Suitable for all SMD soldering processes
Fuseholder type OHM63 (stock-no. 167-5194) must be ordered separately
UL94V-0 rated thermoplastic body, tin-plated brass terminals
Fuseholder type OHM63 (stock-no. 167-5194) must be ordered separately
UL94V-0 rated thermoplastic body, tin-plated brass terminals
Approvals
UL recognised component, CSA certified
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Approvals
UL; CSA
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
Related links
- Bourns SMD Non Resettable Fuse 3.5A, 125V ac
- Bourns Non Resettable Fuse 3.5A, 125V ac
- Littelfuse SMD Non Resettable Fuse 3.5A, 125V
- Schurter SMD Non Resettable Fuse 3A, 125V ac/dc
- Schurter SMD Non Resettable Fuse 630mA, 125V ac/dc
- Schurter SMD Non Resettable Fuse 63mA, 125V ac/dc
- Schurter SMD Non Resettable Fuse 2A, 125V ac/dc
- Schurter SMD Non Resettable Fuse 2.5A, 125V ac/dc
