Schurter SMD Non Resettable Fuse 5A, 125V ac/dc
- RS Stock No.:
- 209-9401
- Mfr. Part No.:
- 3-122-712
- Manufacturer:
- Schurter
Bulk discount available
Subtotal (1 pack of 100 units)*
MYR1,876.30
FREE delivery for orders over RM 500.00
In Stock
- 700 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 100 - 100 | MYR18.763 | MYR1,876.30 |
| 200 - 300 | MYR18.35 | MYR1,835.00 |
| 400 + | MYR17.956 | MYR1,795.60 |
*price indicative
- RS Stock No.:
- 209-9401
- Mfr. Part No.:
- 3-122-712
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Current Rating | 5A | |
| Voltage Rating | 125V ac/dc | |
| Fuse Speed | TT | |
| Body Material | Ceramic | |
| Body Length | 15.4mm | |
| Body Width | 5.35mm | |
| Body Height | 5.35mm | |
| Breaking Capacity at Maximum Voltage Rating | 350 A @ 125 V ac, 350 A @ 125 V dc | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Current Rating 5A | ||
Voltage Rating 125V ac/dc | ||
Fuse Speed TT | ||
Body Material Ceramic | ||
Body Length 15.4mm | ||
Body Width 5.35mm | ||
Body Height 5.35mm | ||
Breaking Capacity at Maximum Voltage Rating 350 A @ 125 V ac, 350 A @ 125 V dc | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- CH
The Schurter Surface Mount Fuse - 5 rated currents from 5 A to 20 A- Square design: 5.3 x 16- Impermeable to potting compound used to achieve hermetic seal for use in intrinsically safe applications according to ATEx and IECEx requirements.- Avionics Wire protection Fail-Safe Applications Suitable for motor drive applications with medium to long motor cable.
Precisely defined melting times.
Robust and reliable.
Compact design.
Robust and reliable.
Compact design.
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Schurter SMD Non Resettable Fuse 5A, 125V ac/dc
- Schurter SMD Non Resettable Fuse 20A, 125V ac/dc
- Schurter SMD Non Resettable Fuse 10A, 125V ac/dc
- Schurter SMD Non Resettable Fuse 7.5A, 125V ac/dc
- Schurter SMD Non Resettable Fuse 15A, 125V ac/dc
- Schurter SMD Non Resettable Fuse 3A, 125V ac/dc
- Schurter SMD Non Resettable Fuse 5A 125V dc
- Schurter SMD Non Resettable Fuse 5A, 32V ac/dc
