Schurter SMD Non Resettable Fuse 5A, 32V ac/dc
- RS Stock No.:
- 188-4583
- Mfr. Part No.:
- 3-103-130
- Manufacturer:
- Schurter
Bulk discount available
Subtotal (1 tape of 5 units)*
MYR90.34
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 5 - 185 | MYR18.068 | MYR90.34 |
| 190 - 370 | MYR17.69 | MYR88.45 |
| 375 + | MYR17.158 | MYR85.79 |
*price indicative
- RS Stock No.:
- 188-4583
- Mfr. Part No.:
- 3-103-130
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Current Rating | 5A | |
| Voltage Rating | 32V ac/dc | |
| Fuse Speed | FF | |
| Body Material | Ceramic | |
| Body Length | 3.2mm | |
| Body Width | 1.55mm | |
| Body Height | 1.55mm | |
| Breaking Capacity at Maximum Voltage Rating | 300 A @ 32 V dc, 50 A @ 125 V dc, 50 A @ 32 V ac | |
| Minimum Operating Temperature | -55°C | |
| Series | MGA-A | |
| Maximum Operating Temperature | +125°C | |
| Terminal Material | Tin Plated Nickel | |
| Dimensions | 3.2 x 1.55 x 1.55mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Current Rating 5A | ||
Voltage Rating 32V ac/dc | ||
Fuse Speed FF | ||
Body Material Ceramic | ||
Body Length 3.2mm | ||
Body Width 1.55mm | ||
Body Height 1.55mm | ||
Breaking Capacity at Maximum Voltage Rating 300 A @ 32 V dc, 50 A @ 125 V dc, 50 A @ 32 V ac | ||
Minimum Operating Temperature -55°C | ||
Series MGA-A | ||
Maximum Operating Temperature +125°C | ||
Terminal Material Tin Plated Nickel | ||
Dimensions 3.2 x 1.55 x 1.55mm | ||
- COO (Country of Origin):
- CH
Solid State, Thin Film, SMD 1206, Super-Quick-Acting FF, 125 VAC, 125 VDC, 150 °C.
Highest Breaking Capacity Rating for a 1206 on the market: 300A@125VDC
Unique Selling Proposition
No tin whiskers, no tin dendrites
No leaded coating
Hermetically sealed and robust construction
Applications
Industrial grade space application
Avionics
Medical equipment
Defense
Unique Selling Proposition
No tin whiskers, no tin dendrites
No leaded coating
Hermetically sealed and robust construction
Applications
Industrial grade space application
Avionics
Medical equipment
Defense
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Schurter SMD Non Resettable Fuse 5A, 32V ac/dc
- Schurter SMD Non Resettable Fuse 5A, 125V ac/dc
- Schurter SMD Non Resettable Fuse 3A, 32V ac/dc
- Schurter SMD Non Resettable Fuse 2.5A, 32V ac/dc
- Schurter SMD Non Resettable Fuse 2A, 32V ac/dc
- Schurter SMD Non Resettable Fuse 5A, 63V ac/dc
- Schurter SMD Non Resettable Fuse 4A, 63V ac/dc
- Schurter SMD Non Resettable Fuse 0.2A, 125V ac/dc
