Extech DV690 Non Contact Voltage & Magnetic Field Indicator, 100V ac to 69000V ac
- RS Stock No.:
- 102-467
- Mfr. Part No.:
- DV690
- Manufacturer:
- Extech
Subtotal (1 unit)*
MYR1,943.53
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,943.53 |
*price indicative
- RS Stock No.:
- 102-467
- Mfr. Part No.:
- DV690
- Manufacturer:
- Extech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Extech | |
| Battery Type | AA | |
| Audible Tone | Yes | |
| Maximum Detection Voltage | 69000V ac | |
| Minimum Detection Voltage | 100V ac | |
| Model Number p | DV690 | |
| Select all | ||
|---|---|---|
Brand Extech | ||
Battery Type AA | ||
Audible Tone Yes | ||
Maximum Detection Voltage 69000V ac | ||
Minimum Detection Voltage 100V ac | ||
Model Number p DV690 | ||
- COO (Country of Origin):
- TW
The FLIR rugged and reliable non-contact high voltage detector that can quickly and safely detect up to 69 kV in high-voltage electrical systems. Designed for professionals working around HV electrical systems, this industrial-grade tool provides audible and visual alarms to help maintain a safe distance in hazardous locations.
Detects and monitors electrical fields up to 69 kV
Durable IP54 housing with drop test to 4 ft (1.2 m)
Compliance with NFPA 70E, OSHA 1910 Subpart S, and OSHA 1926 Subpart K
106 dB buzzer and bright red LED alarm for clear warning of high voltage
Self-test function ensures reliable and safe operation
Five flexible mounting options for hands-free or hands-on use
Universal adapter for use with hot sticks to extend reach while maintaining a safe distance
Textured hand grip for easy operation with gloves
Durable IP54 housing with drop test to 4 ft (1.2 m)
Compliance with NFPA 70E, OSHA 1910 Subpart S, and OSHA 1926 Subpart K
106 dB buzzer and bright red LED alarm for clear warning of high voltage
Self-test function ensures reliable and safe operation
Five flexible mounting options for hands-free or hands-on use
Universal adapter for use with hot sticks to extend reach while maintaining a safe distance
Textured hand grip for easy operation with gloves
Related links
- Megger VF6EX Non Contact Voltage & Magnetic Field Indicator, 12V to 1000V
- Martindale NC3 Non Contact Voltage & Magnetic Field Indicator >10mT, 200V ac to 1000V ac
- Martindale NC2 Non Contact Voltage & Magnetic Field Indicator >10mT, 200V ac to 1000V ac
- Martindale NC4 Non Contact Voltage & Magnetic Field Indicator, 12V ac to 1000V ac
- Catu CC-765 Non Contact Voltage & Magnetic Field Indicator, 5500V to 20000V
- Catu CC-765 Non Contact Voltage & Magnetic Field Indicator, 3000V to 10000V
- Catu CL-465 Non Contact Voltage & Magnetic Field Indicator, 10000V to 30000V
- Catu CC-765 Non Contact Voltage & Magnetic Field Indicator, 10000V to 36000V
