2109 Products showing for Communication & Wireless Module ICs
In Stock
- RS Stock No. 672-9053
- Mfr. Part No. CARD-MIFARE4K
- Brand RF Solutions
- Component Type Module
- Product Type RFID Module
- Maximum RF Data Rate 106kbps
- Frequency 13.56MHz
Subtotal (1 unit)
MYR20.46
In Stock
- RS Stock No. 905-4637
- Mfr. Part No. 1059
- Brand ADAFRUIT INDUSTRIES
- Product Type GPS Module
- Number of Channels 66
- Acquisition Sensitivity -145dBm
- Tracking Sensitivity -165dBm
Subtotal (1 unit)
MYR248.85
In Stock
- RS Stock No. 905-4630
- Mfr. Part No. 746
- Brand ADAFRUIT INDUSTRIES
- Product Type GPS Module
- Number of Channels 66
- Acquisition Sensitivity -145dBm
- Tracking Sensitivity -165dBm
Subtotal (1 unit)
MYR226.71
In Stock
- RS Stock No. 801-9156
- Mfr. Part No. 2902854
- Brand Phoenix Contact
- Product Type Fibre Optic Converter
- Frequency 3GHz
- Height 99mm
- Interface Type 10/100 Base-TX
Subtotal (1 unit)
MYR1,838.63
Temporarily out of stock
- RS Stock No. 282-3375
- Mfr. Part No. 6GT2800-5BA00
- Brand Siemens
- Component Type Transponder
- Product Type Transponder
- Maximum RF Data Rate 106kbps
- Frequency 13.56MHz
Subtotal (1 pack of 10 units)
MYR6,591.14
Unavailable
- RS Stock No. 641-5521P
- Mfr. Part No. NJM2594M
- Brand New Japan Radio
- Device Type Modulator/Demodulator
- Modulation Type Balanced
- Maximum Conversion Gain 2dB
- Mounting Type Surface Mount
Subtotal 1 unit (supplied in a tube)
MYR9.52
In Stock
- RS Stock No. 217-754
- Mfr. Part No. 6GT2002-0JE20
- Brand Siemens
- Component Type Reader
- Product Type RF Module
- Maximum RF Data Rate 100Mbps
- Mount Type Screw
Subtotal (1 unit)
MYR5,431.55
In Stock
- RS Stock No. 247-3251
- Mfr. Part No. TEL0138
- Brand DFRobot
- Product Type GPS Receiver
- Number of Channels 56
- Acquisition Sensitivity 160dBm
- Tracking Sensitivity -162dBm
Subtotal (1 unit)
MYR65.13
In Stock
- RS Stock No. 169-7594
- Mfr. Part No. ESP-32
- Brand RF Solutions
- Product Type WiFi Module
- Supported Security Standards WPA, WPA2
- Output Power 20dBm
- Frequency 2.5GHz
Subtotal (1 unit)
MYR119.05
Temporarily out of stock
- RS Stock No. 522-360
- Mfr. Part No. 1639790
- Brand Phoenix Contact
- Product Type Networking Module
- Frequency 868MHz
- Maximum Operating Temperature 70°C
- Minimum Operating Temperature -40°C
Subtotal (1 unit)
MYR587.73
Unavailable
- RS Stock No. 210-0837
- Mfr. Part No. 450-0184
- Brand Laird Connectivity
- Bluetooth Class Class 2
- Bluetooth Version 5
- Maximum Output Power 5dBm
- Receiver Sensitivity -96dBm
Subtotal (1 unit)
MYR630.76
Unavailable
- RS Stock No. 210-0838
- Mfr. Part No. 450-0185
- Brand Laird Connectivity
- Bluetooth Class Class 2
- Bluetooth Version 5
- Maximum Output Power 5dBm
- Receiver Sensitivity -96dBm
Subtotal (1 unit)
MYR630.76
Unavailable
- RS Stock No. 210-0930
- Mfr. Part No. RM191-SM
- Brand Laird Connectivity
- Bluetooth Class Class 2
- Bluetooth Version 4.1
- Maximum Output Power 3dBm
- Receiver Sensitivity -91dBm
Subtotal (1 unit)
MYR170.80
Currently unavailable
- RS Stock No. 124-5566
- Mfr. Part No. LM930-0635
- Brand LM Technologies
- Bluetooth Class Class 1
- Bluetooth Version 4.1
- Maximum Output Power 9dBm
- Receiver Sensitivity -92dBm
Subtotal (1 unit)
MYR75.73
In Stock
- RS Stock No. 162-4453
- Mfr. Part No. Chilli-USB-B1 (000373)
- Brand Eccel Technology Ltd
- Component Type Reader
- Product Type RFID Reader
- Sub Type RF Module
- Maximum RF Data Rate 921600bps
Subtotal (1 unit)
MYR302.98
In Stock
- RS Stock No. 162-4452
- Mfr. Part No. Chilli-RS232-B1 (000372)
- Brand Eccel Technology Ltd
- Component Type Reader
- Product Type RFID Reader
- Sub Type RF Module
- Maximum RF Data Rate 921600bps
Subtotal (1 unit)
MYR297.54
Limited stock
- RS Stock No. 698-9160
- Mfr. Part No. WIZ811MJ
- Brand WIZnet Inc
- Product Type Networking Module
- Sub Type Device Server
- Height 13.5mm
- Interface Type MCU, SPI
Subtotal (1 unit)
MYR135.92
Currently unavailable
- RS Stock No. 793-2014
- Mfr. Part No. RFM65W-433-S2
- Brand HopeRF
- Component Type Module
- Product Type RF Module
- Sub Type Receiver
- Modulation Technique GMSK, FSK, GFSK, OOK, MSK
Subtotal (1 unit)
MYR50.64
Unavailable
- RS Stock No. 210-0921
- Mfr. Part No. DVK-RM186-SM
- Brand Laird Connectivity
- Bluetooth Class Class 2
- Bluetooth Version 4.1
- Maximum Output Power 3dBm
- Receiver Sensitivity -91dBm
Subtotal (1 unit)
MYR605.76
Unavailable
- RS Stock No. 765-8965
- Mfr. Part No. BGS2T RS-485
- Brand Cinterion
- Component Type Module
- Supported Frequency Bands 850 MHz, 900 MHz, 1800 MHz, 1900MHz
- Dimensions 55 x 80 x 23mm
- Height 23mm
Subtotal (1 unit)
MYR464.47















