TREND Networks SignalTEK 10G FT Network Tester USB
- RS Stock No.:
- 274-3234
- Mfr. Part No.:
- R157001
- Manufacturer:
- TREND Networks
Subtotal (1 unit)*
MYR34,956.92
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR34,956.92 |
*price indicative
- RS Stock No.:
- 274-3234
- Mfr. Part No.:
- R157001
- Manufacturer:
- TREND Networks
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TREND Networks | |
| Equipment Type | Network Tester | |
| Product Type | Network Cable Tester | |
| LAN Category | Cat6a | |
| Connector Type | USB | |
| Tone | Yes | |
| Model Number | SignalTEK 10G FT | |
| Power Source | Battery | |
| Battery Type | Lithium-ion | |
| Battery Life | 72h | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand TREND Networks | ||
Equipment Type Network Tester | ||
Product Type Network Cable Tester | ||
LAN Category Cat6a | ||
Connector Type USB | ||
Tone Yes | ||
Model Number SignalTEK 10G FT | ||
Power Source Battery | ||
Battery Type Lithium-ion | ||
Battery Life 72h | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
SignalTEK 10G FT - with fibre testing
The TREND Networks SignalTEK 10G FT ethernet tester measures maximum bandwidth available for the network and discover opportunities to increase bandwidth without replacing expensive data cabling. It also has a built-in Wi-Fi for seamless connection. It comes with fibre testing unit.
Bandwidth test to 1, 2.5, 510Gb IEEE standards
Label printer connectivity
Large touchscreen
Rechargeable Li-ion battery
72 hour event log
AnyWARE Cloud
Related links
- TREND Networks SignalTEK 10G NT Network Tester USB
- TREND Networks SignalTEK 10G PRO Network Tester USB
- TREND Networks SignalTEK 10G CT Network Tester USB
- TREND Networks SIGNALTEK NT Network Tester
- TREND Networks NAVITEK NT PRO Network Tester USB RJ45
- TREND Networks SIGNALTEK CT Cable Tester Cat3 Cat5e Cat6a, Cat7
- TREND Networks SignalTEK QT Cat6 Cable Tester
- TREND Networks SignalTEK QT Pro Multimode Cable Tester
