TREND Networks NTEK-KIT Cable Tester RJ45
- RS Stock No.:
- 274-3230
- Mfr. Part No.:
- NTEK-KIT
- Manufacturer:
- TREND Networks
Subtotal (1 unit)*
MYR13,148.85
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR13,148.85 |
*price indicative
- RS Stock No.:
- 274-3230
- Mfr. Part No.:
- NTEK-KIT
- Manufacturer:
- TREND Networks
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TREND Networks | |
| Equipment Type | Cable Tester | |
| Product Type | Network Cable Tester | |
| LAN Category | Cat5e | |
| Connector Type | RJ45 | |
| Tone | Yes | |
| Model Number | NTEK-KIT | |
| Power Source | Battery | |
| Battery Type | AA dry cell | |
| Battery Life | 5h | |
| Display Type | Touch Screen | |
| Width | 40mm | |
| Standards/Approvals | No | |
| Length | 80mm | |
| Height | 175mm | |
| Weight | 400g | |
| Select all | ||
|---|---|---|
Brand TREND Networks | ||
Equipment Type Cable Tester | ||
Product Type Network Cable Tester | ||
LAN Category Cat5e | ||
Connector Type RJ45 | ||
Tone Yes | ||
Model Number NTEK-KIT | ||
Power Source Battery | ||
Battery Type AA dry cell | ||
Battery Life 5h | ||
Display Type Touch Screen | ||
Width 40mm | ||
Standards/Approvals No | ||
Length 80mm | ||
Height 175mm | ||
Weight 400g | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The TREND Networks NaviTEK NT is a network tester for troubleshooting and maintenance of active and passive copper and fibre networks. It incorporates improved graphical interface which allows network technicians to pinpoint and solve network connectivity issues faster than ever before.
Fibre optic cable interface
Logon using the 802.1x protocol
Optical power level and pass and fail indication with supported SFP
Loopback mode for transmission testing on both copper and fibre interfaces
Related links
- TREND Networks LXP-KIT Cable Tester RJ45
- TREND Networks LanXPLORER PRO Cable Tester RJ45
- TREND Networks R163030 Cable Tester RJ45
- TREND Networks VDV II Pro Cable Tester RJ45, RJ12
- TREND Networks STNT-KIT Cable Tester LAN, USB
- TREND Networks Navitek IE Network Tester RJ45
- TREND Networks Navitek NT Network Tester RJ45
- TREND Networks NAVITEK NT PLUS Network Tester RJ45
