Advantech EKI-2528 Unmanaged 8 Port Industrial Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 285-7461
- Distrelec Article No.:
- 125-79-241
- Mfr. Part No.:
- EKI-2528
- Manufacturer:
- Advantech
This image is representative of the product range
Subtotal (1 unit)*
MYR1,051.53
FREE delivery for orders over RM 150.00
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,051.53 |
*price indicative
- RS Stock No.:
- 285-7461
- Distrelec Article No.:
- 125-79-241
- Mfr. Part No.:
- EKI-2528
- Manufacturer:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Number of Ports | 8 | |
| Product Type | Industrial Ethernet Switch | |
| Power Over Ethernet | Yes | |
| Switch Type | Unmanaged | |
| Network Speed | 100Mbps | |
| Model Number | EKI-2528 | |
| Number of RJ-45 Ports | 8 | |
| Desktop/Rack Mount | Rack | |
| Height | 140mm | |
| Depth | 95mm | |
| Standards/Approvals | CE | |
| Width | 30mm | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Number of Ports 8 | ||
Product Type Industrial Ethernet Switch | ||
Power Over Ethernet Yes | ||
Switch Type Unmanaged | ||
Network Speed 100Mbps | ||
Model Number EKI-2528 | ||
Number of RJ-45 Ports 8 | ||
Desktop/Rack Mount Rack | ||
Height 140mm | ||
Depth 95mm | ||
Standards/Approvals CE | ||
Width 30mm | ||
- COO (Country of Origin):
- TW
The Industrial Ethernet Switch is a reliable and Compact solution for industrial networking needs. With 8 Fast Ethernet ports and a wide operating temperature range, this switch offers seamless connectivity in harsh environments.
8-port Fast Ethernet switch with Auto MDI/MDI-X for easy installation
Supports 10/100 Mbps Auto-Negotiation for flexible network speeds
Broadcast Storm protection ensures network stability
Compact size with DIN-rail/Wall mount and IP30 metal mechanism for versatile installation options
Redundant 12 ∼ 48 V power input and P-Fail relay for enhanced reliability
LED indicators for easy monitoring of link status, transmission speed, and collisions
Relay output for event alarm notification in case of power failure
Related links
- Advantech EKI-2528 Unmanaged 8 Port Industrial Ethernet Switch Power Over Ethernet
- Advantech EKI-2728 Unmanaged 8 Port Industrial Ethernet Switch
- Trendnet TI-PELC80 Unmanaged 8 Port Industrial Ethernet Switch Power Over Ethernet
- HARTING 2062BT-AF-P Unmanaged 8 Port Industrial Ethernet Switch Power Over Ethernet
- Teltonika TSW Unmanaged 8 Port Industrial Ethernet Switch Power Over Ethernet
- Trendnet TI-PGLC80 Unmanaged 8 Port Industrial Ethernet Switch Power Over Ethernet
- HARTING 3080BT-A-PP Unmanaged 8 Port Industrial Ethernet Switch Power Over Ethernet
- HARTING 2062BT-AD-P Unmanaged 8 Port Industrial Ethernet Switch Power Over Ethernet
