D-Link 8-Port Gigabit Unmanaged Desktop Switch DGS-105 Unmanaged 8 Port Gigabit Switch
- RS Stock No.:
- 268-1542
- Distrelec Article No.:
- 302-52-724
- Mfr. Part No.:
- DGS-108GL/E
- Manufacturer:
- D-Link
Subtotal (1 unit)*
MYR294.34
FREE delivery for orders over RM 150.00
In Stock
- 33 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR294.34 |
*price indicative
- RS Stock No.:
- 268-1542
- Distrelec Article No.:
- 302-52-724
- Mfr. Part No.:
- DGS-108GL/E
- Manufacturer:
- D-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Number of Ports | 8 | |
| Product Type | Gigabit Switch | |
| Switch Type | Unmanaged | |
| Power Over Ethernet | No | |
| Network Speed | 10Mbps, 100Mbps, 1000Mbps | |
| Desktop/Rack Mount | Desktop | |
| Number of RJ-45 Ports | 8 | |
| Model Number | 8-Port Gigabit Unmanaged Desktop Switch DGS-105 | |
| Number of SFP Ports | 0 | |
| Width | 140mm | |
| Standards/Approvals | FCC, CE, RoHS | |
| Height | 26mm | |
| Depth | 67mm | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Number of Ports 8 | ||
Product Type Gigabit Switch | ||
Switch Type Unmanaged | ||
Power Over Ethernet No | ||
Network Speed 10Mbps, 100Mbps, 1000Mbps | ||
Desktop/Rack Mount Desktop | ||
Number of RJ-45 Ports 8 | ||
Model Number 8-Port Gigabit Unmanaged Desktop Switch DGS-105 | ||
Number of SFP Ports 0 | ||
Width 140mm | ||
Standards/Approvals FCC, CE, RoHS | ||
Height 26mm | ||
Depth 67mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The D-Link Gigabit unmanaged desktop switches provide Highly affordable solution for SOHOs and SMBs to quickly and easily expand their networks with Gigabit connectivity. This switches has solid, compact, metal case designed for durability. The energy efficient design reduces heat generated and allows the switch to run silently.
Reduces power to a port
High speed connectivity
Plug and play installation
Energy efficient and eco friendly
Related links
- D-Link 8-Port Gigabit Unmanaged Desktop Switch DGS-105 Unmanaged 8 Port Gigabit Switch
- D-Link 8-Port Gigabit Unmanaged Desktop Switch DGS-105 Unmanaged 8 Port Network Switch
- D-Link 5-Port Gigabit Unmanaged Desktop Switch DGS-105 Unmanaged 5 Port Gigabit Switch
- D-Link 8-Port Gigabit PoE Unmanaged Desktop Switch Unmanaged 8 Port Gigabit Switch Power Over Ethernet
- D-Link 5-Port Gigabit Unmanaged Desktop Switch DGS-105 Unmanaged 5 Port Ethernet Switch
- D-Link 5-Port Gigabit Unmanaged Desktop Switch DGS-105 Unmanaged 5 Port Network Switch
- D-Link 16-Port Gigabit Unmanaged Desktop Switch Unmanaged 16 Port Gigabit Switch
- D-Link 24-Port Gigabit Unmanaged Desktop Switch Unmanaged 24 Port Gigabit Switch
