TP-Link Managed 8 Port Gigabit Switch
- RS Stock No.:
- 255-8447
- Distrelec Article No.:
- 302-61-975
- Mfr. Part No.:
- TL-SG3210
- Manufacturer:
- TP-Link
Subtotal (1 unit)*
MYR1,040.31
FREE delivery for orders over RM 150.00
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,040.31 |
*price indicative
- RS Stock No.:
- 255-8447
- Distrelec Article No.:
- 302-61-975
- Mfr. Part No.:
- TL-SG3210
- Manufacturer:
- TP-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TP-Link | |
| Product Type | Gigabit Switch | |
| Number of Ports | 8 | |
| Switch Type | Managed | |
| Power Over Ethernet | No | |
| Desktop/Rack Mount | Rack | |
| Height | 44mm | |
| Width | 17.3in | |
| Standards/Approvals | RoHS, FCC, CE | |
| Depth | 180mm | |
| Select all | ||
|---|---|---|
Brand TP-Link | ||
Product Type Gigabit Switch | ||
Number of Ports 8 | ||
Switch Type Managed | ||
Power Over Ethernet No | ||
Desktop/Rack Mount Rack | ||
Height 44mm | ||
Width 17.3in | ||
Standards/Approvals RoHS, FCC, CE | ||
Depth 180mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The TP-Link JetStream L2/L2+ managed switches provide high performance, powerful L2 and L2+ features like static routing, enterprise-level QoS, advanced security strategies and a bundle of ISP features. The IP-MAC-Port Binding (IMPB) and Access Control List (ACL) functions protect against broadcast storm, ARP and Denial-of- Service (DoS) attacks, etc. The OAM and DDM functions help facilitate network management. Moreover, the easy-to-use web management interfaces, along with CLI, SNMP and Dual Image mean faster setup and configuration with less downtime.
Networking security
Advanced QoS features
Abundant L2 and L2+ features
IPv6 support
Related links
- TP-Link Unmanaged 8 Port Gigabit Switch
- TP-Link Managed 8 Port Smart Switch Power Over Ethernet
- Edimax IGS-5208 Managed 8 Port Gigabit Switch
- Edimax IGS-5408P Managed 8 Port Gigabit Switch Power Over Ethernet
- D-Link 8-Port Gigabit Smart Managed Switch Smart 8 Port Gigabit Switch
- D-Link 8-Port Gigabit Smart Managed PoE Switch Smart 8 Port Gigabit Switch Power Over Ethernet
- TP-Link TL-SG1016D Unmanaged, Unmanaged 16 Port Gigabit Switch
- D-Link 8-Port Gigabit Unmanaged Desktop Switch DGS-105 Unmanaged 8 Port Gigabit Switch
