D-Link 10-Port 10G Multi-Gigabit Smart Managed Switch Smart Managed 10 Port Managed Switch
- RS Stock No.:
- 255-0043
- Mfr. Part No.:
- DXS-1210-10TS
- Manufacturer:
- D-Link
Subtotal (1 unit)*
MYR12,684.68
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR12,684.68 |
*price indicative
- RS Stock No.:
- 255-0043
- Mfr. Part No.:
- DXS-1210-10TS
- Manufacturer:
- D-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Number of Ports | 10 | |
| Product Type | Managed Switch | |
| Power Over Ethernet | No | |
| Switch Type | Smart Managed | |
| Network Speed | 10Gbps | |
| Number of RJ-45 Ports | 8 | |
| Model Number | 10-Port 10G Multi-Gigabit Smart Managed Switch | |
| Desktop/Rack Mount | Desktop | |
| Number of SFP Ports | 2 | |
| Width | 330mm | |
| Standards/Approvals | VCCI, FCC, cUL, C-Ticket, CE, CCC, CB, BSMI | |
| Depth | 200mm | |
| Height | 44mm | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Number of Ports 10 | ||
Product Type Managed Switch | ||
Power Over Ethernet No | ||
Switch Type Smart Managed | ||
Network Speed 10Gbps | ||
Number of RJ-45 Ports 8 | ||
Model Number 10-Port 10G Multi-Gigabit Smart Managed Switch | ||
Desktop/Rack Mount Desktop | ||
Number of SFP Ports 2 | ||
Width 330mm | ||
Standards/Approvals VCCI, FCC, cUL, C-Ticket, CE, CCC, CB, BSMI | ||
Depth 200mm | ||
Height 44mm | ||
- COO (Country of Origin):
- TW
The D-Link 10 Gigabit Ethernet Smart Managed Switches ensures that high-bandwidth demands can be fulfilled easily and allows for device flexibility across your network.
Access Control List
IP-MAC-Port Binding
Related links
- D-Link 10-Port 10G Multi-Gigabit Smart Managed Switch Smart 10 Port Smart Switch
- D-Link 12-Port 10G Multi-Gigabit Smart Managed SFP+ Switch Smart Managed 12 Port Managed Switch
- D-Link 12-Port 10G Multi-Gigabit Smart Managed Switch Smart 12 Port Smart Managed Switch
- D-Link 12-Port 10G Multi-Gigabit Smart Managed Switch Smart 12 Port Smart Switch
- D-Link Multi-Gigabit Smart Managed Switch with 2 x 10G SFP+ ports Multi-Gigabit Smart Managed Switch 10 Port Network
- D-Link 28-Port 10G Smart Managed Switch Smart 28 Port Smart Managed Switch
- D-Link 28-Port 10G Smart Managed SFP+ Switch Smart 28 Port Smart Managed Switch
- D-Link Multi-Gigabit Smart Managed PoE+ Switch with 2 x 10G SFP+ ports Smart Managed Switch 10 Port Network Switch Power
