Weidmüller IE-SW-BLB-08-8GTPOE Unmanaged 8 Port Network Switch Power Over Ethernet
- RS Stock No.:
- 918-654
- Mfr. Part No.:
- 2908230000
- Manufacturer:
- Weidmüller
N
Subtotal (1 unit)*
MYR3,558.22
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,558.22 |
*price indicative
- RS Stock No.:
- 918-654
- Mfr. Part No.:
- 2908230000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Ports | 8 | |
| Product Type | Network Switch | |
| Switch Type | Unmanaged | |
| Power Over Ethernet | Yes | |
| Model Number | IE-SW-BLB-08-8GTPOE | |
| Desktop/Rack Mount | DIN Rail | |
| Number of RJ-45 Ports | 8 | |
| Width | 44mm | |
| Depth | 95mm | |
| Standards/Approvals | UKCA | |
| Height | 144mm | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Ports 8 | ||
Product Type Network Switch | ||
Switch Type Unmanaged | ||
Power Over Ethernet Yes | ||
Model Number IE-SW-BLB-08-8GTPOE | ||
Desktop/Rack Mount DIN Rail | ||
Number of RJ-45 Ports 8 | ||
Width 44mm | ||
Depth 95mm | ||
Standards/Approvals UKCA | ||
Height 144mm | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- TW
The Weidmuller unmanaged switch offers Advanced Power-over-Ethernet capabilities with eight ports supporting high power output and robust environmental operation, Ideal for demanding network applications.
Supports IEEE 802.3af, 802.3at, and 802.3bt standards for versatile power output
Features a total power budget of 144 Watts for multiple connected devices
Designed with integrated DC/DC converter for stable PoE voltage across varying input ranges
Built for environments with extensive certifications ensuring reliable, fault-tolerant operation
Related links
- Weidmüller IE-SW-BLB-08-8POE Unmanaged 8 Port Network Switch Power Over Ethernet
- Beijer Electronics Unmanaged 8 Port Network Switch Power Over Ethernet
- Siemens Unmanaged 8 Port Network Switch Power Over Ethernet
- Weidmüller Unmanaged 8 Port Network Switch Power Over Ethernet
- Phoenix Contact FL SWITCH 1100-8POE Unmanaged 8 Port Network Switch Power Over Ethernet
- Phoenix Contact Unmanaged 8 Port Ethernet Switch Power Over Ethernet
- Brainboxes SW 118 Unmanaged 8 Port Ethernet Switch Power Over Ethernet
- HARTING 3080BT-A-PP Unmanaged 8 Port Industrial Ethernet Switch Power Over Ethernet
