HARTING 24024070020 Unmanaged 7 Port Ethernet Switch Power Over Ethernet

N

Subtotal (1 unit)*

MYR5,501.12

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR5,501.12

*price indicative

RS Stock No.:
742-816
Mfr. Part No.:
24024070020
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Ports

7

Product Type

Ethernet Switch

Power Over Ethernet

Yes

Switch Type

Unmanaged

Network Speed

10Mbit/s

Number of RJ-45 Ports

7

Desktop/Rack Mount

DIN Rail

Model Number

24024070020

Width

120mm

Depth

41.6mm

Height

113.5mm

Standards/Approvals

ABB IIT

Compatible USB Cable Version

No

COO (Country of Origin):
DE
The HARTING Ha-VIS eCon 2000 Full Gigabit Ethernet Basic PoE / PoE+ is an unmanaged industrial Ethernet switch designed for high bandwidth requirements. It features up to seven gigabit Ethernet ports, enabling cost-efficient network expansion while providing Power over Ethernet capabilities for connected devices.

Features & Benefits


Energy supply of up to 4 Terminal devices via PoE+ (137 watts) according to IEEE 802.3at

Full gigabit Ethernet, non-blocking switch architecture according to IEEE 802.3

Surge protection and reverse polarity protection enhance system reliability

Minimum energy consumption due to Energy-Efficient Ethernet optimises operational costs

Compact design allows installation in space-restricted environments

Automatic detection of transmission rate simplifies plug and play setup

Supports extra-long Ethernet frames (jumbo frames) for improved data handling

DIN rail mount compatibility facilitates easy installation in various settings

Complies with multiple standards for safety and performance assurance

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Installed in outdoor electrical enclosures

Is this product compliant with industry standards?


Yes, it complies with ABB IIT, CE, cULus, DNV GL, and several other standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy