HARTING 24034011300 Unmanaged 2 Port Ethernet Switch
- RS Stock No.:
- 740-385
- Mfr. Part No.:
- 24034011300
- Manufacturer:
- HARTING
N
Subtotal (1 unit)*
MYR4,538.61
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,538.61 |
*price indicative
- RS Stock No.:
- 740-385
- Mfr. Part No.:
- 24034011300
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Ports | 2 | |
| Product Type | Ethernet Switch | |
| Power Over Ethernet | No | |
| Switch Type | Unmanaged | |
| Network Speed | 10Mbit/s | |
| Desktop/Rack Mount | DIN Rail | |
| Number of RJ-45 Ports | 1 | |
| Number of SFP Ports | 1 | |
| Model Number | 24034011300 | |
| Standards/Approvals | ABB IIT | |
| Width | 25mm | |
| Height | 142mm | |
| Depth | 125.76mm | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Ports 2 | ||
Product Type Ethernet Switch | ||
Power Over Ethernet No | ||
Switch Type Unmanaged | ||
Network Speed 10Mbit/s | ||
Desktop/Rack Mount DIN Rail | ||
Number of RJ-45 Ports 1 | ||
Number of SFP Ports 1 | ||
Model Number 24034011300 | ||
Standards/Approvals ABB IIT | ||
Width 25mm | ||
Height 142mm | ||
Depth 125.76mm | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- DE
The HARTING Ha-VIS eCon 3000 Full Gigabit Ethernet Basic is an unmanaged industrial Ethernet switch designed for high bandwidth requirements. It features up to 16 gigabit Ethernet ports, enabling cost-efficient network expansion and reconstruction while supporting extra-long Ethernet frames for enhanced data transmission.
Features & Benefits
Full gigabit Ethernet, non-blocking switch architecture ensures high-speed data transfer
Support of jumbo frames allows for efficient handling of large data packets
Wide range voltage supply of 24/48 VDC accommodates various power systems
Surge protection and reverse polarity protection enhance operational reliability
Minimum energy consumption due to Energy-Efficient Ethernet reduces operational costs
Optimised DIN rail bracket enables high packing density for space-saving installation
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Installed in outdoor electrical enclosures
Is this product compliant with industry standards?
Yes, it meets several standards including CE, cULus, and DNV GL.
Related links
- HARTING Unmanaged 2 Port Ethernet Switch
- HARTING 24034011100 Unmanaged 2 Port Ethernet Switch
- HARTING 24034011200 Unmanaged 2 Port Ethernet Switch
- Allied Telesis MC102XL, Unmanaged 2 Port Ethernet Switch
- Hirschmann Unmanaged 2 Port Ethernet Switch
- StarTech.com POESLT1G48V Unmanaged 2 Port Ethernet Switch Power Over Ethernet
- Trendnet Unmanaged 2 Port Ethernet Switch Power Over Ethernet
- Trendnet TPE-318GI Unmanaged 2 Port Ethernet Switch Power Over Ethernet
