HARTING 24030080020 Unmanaged 8 Port Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 740-383
- Mfr. Part No.:
- 24030080020
- Manufacturer:
- HARTING
N
Subtotal (1 unit)*
MYR4,767.63
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,767.63 |
*price indicative
- RS Stock No.:
- 740-383
- Mfr. Part No.:
- 24030080020
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Ports | 8 | |
| Product Type | Ethernet Switch | |
| Power Over Ethernet | Yes | |
| Switch Type | Unmanaged | |
| Network Speed | 10Mbit/s | |
| Model Number | 24030080020 | |
| Number of RJ-45 Ports | 8 | |
| Desktop/Rack Mount | DIN Rail | |
| Standards/Approvals | ABB IIT | |
| Height | 142mm | |
| Depth | 125.76mm | |
| Width | 25mm | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Ports 8 | ||
Product Type Ethernet Switch | ||
Power Over Ethernet Yes | ||
Switch Type Unmanaged | ||
Network Speed 10Mbit/s | ||
Model Number 24030080020 | ||
Number of RJ-45 Ports 8 | ||
Desktop/Rack Mount DIN Rail | ||
Standards/Approvals ABB IIT | ||
Height 142mm | ||
Depth 125.76mm | ||
Width 25mm | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- DE
The HARTING Ha-VIS eCon 3000 Fast Ethernet Basic PoE / PoE+ is an unmanaged Ethernet switch designed for efficient network expansion and reconstruction. It supports up to eight Fast Ethernet ports and provides power over Ethernet, enabling simultaneous power supply to multiple devices.
Features & Benefits
Energy supply of up to 4 Terminal devices via PoE+ (137 watts) according to IEEE 802.3at
Fast Ethernet Non-Blocking Switch architecture according to IEEE 802.3 ensures optimal data flow
Surge protection and reverse polarity protection enhance device safety
Minimum energy consumption due to Energy-Efficient Ethernet reduces operational costs
Optimised DIN rail bracket allows for high packing density in limited spaces
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in telecommunications and signal transmission
Is this product compliant with industry standards?
Yes, it meets various standards including CE, cULus, and DNV GL.
Related links
- Phoenix Contact Unmanaged 8 Port Ethernet Switch Power Over Ethernet
- Trendnet Unmanaged 8 Port Ethernet Switch Power Over Ethernet
- Brainboxes SW 518 Unmanaged 8 Port Ethernet Switch Power Over Ethernet
- Trendnet TPE-BG380 Unmanaged 8 Port Ethernet Switch Power Over Ethernet
- Trendnet TPE-S44 Unmanaged 8 Port Ethernet Switch Power Over Ethernet
- Phoenix Contact 1102079 Unmanaged 8 Port Ethernet Switch Power Over Ethernet
- TP-Link Unmanaged 8 Port Ethernet Switch Power Over Ethernet
- Trendnet TPE-TG82G Unmanaged 8 Port Ethernet Switch Power Over Ethernet
