HARTING 4080GBT-BXT Unmanaged 8 Port Industrial Ethernet Switch

N

Subtotal (1 unit)*

MYR7,766.05

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR7,766.05

*price indicative

RS Stock No.:
737-553
Mfr. Part No.:
20774080000
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Ports

8

Product Type

Industrial Ethernet Switch

Power Over Ethernet

No

Switch Type

Unmanaged

Network Speed

10Mbit/s

Model Number

4080GBT-BXT

Height

191mm

Depth

42mm

Standards/Approvals

CE

Width

60mm

Non Compliant

COO (Country of Origin):
DE
The HARTING Ha-VIS eCon 4080GBT-BXT is an unmanaged industrial Ethernet switch designed for reliable data transmission in demanding environments. With eight Gigabit Ethernet ports, it supports high-speed networking while ensuring robust performance across a wide temperature range.

Features & Benefits


Unmanaged design simplifies installation and reduces configuration time

Gigabit Ethernet capability enables high-speed data transfer up to 1000 Mbit/s

Nominal voltage options of 24V and 48V provide flexibility for various applications

Total of eight ports allows for extensive network connectivity

Operating temperature range of -40 °C to +70 °C ensures reliability in harsh conditions

Wall mountable design facilitates easy installation in space-constrained environments

Complies with multiple standards including CE and UL for enhanced safety and reliability

Robust construction meets IEC 60529 standards for environmental protection

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Integrated into industrial networking environments

Is this product compliant with safety standards?


Yes, it complies with CE, EN 50121-3-2, and UL standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy