Exsys EX-62035MPOE-SFP Web Managed Switch 10 Port Network Switch Power Over Ethernet
- RS Stock No.:
- 217-886
- Distrelec Article No.:
- 304-21-408
- Mfr. Part No.:
- EX-62035MPOE-SFP
- Manufacturer:
- Exsys
Subtotal (1 unit)*
MYR1,579.77
FREE delivery for orders over RM 150.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,579.77 |
*price indicative
- RS Stock No.:
- 217-886
- Distrelec Article No.:
- 304-21-408
- Mfr. Part No.:
- EX-62035MPOE-SFP
- Manufacturer:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Number of Ports | 10 | |
| Product Type | Network Switch | |
| Switch Type | Web Managed Switch | |
| Power Over Ethernet | Yes | |
| Model Number | EX-62035MPOE-SFP | |
| Number of RJ-45 Ports | 8 | |
| Number of SFP Ports | 2 | |
| Desktop/Rack Mount | Desktop | |
| Standards/Approvals | ISO9001 EN55022:2010+AC: 2011, Class A EN 61000-3-2: 2006+A1: 2009+A2: 2009 EN 61000-3-3: 2013 EN55024:2010 IEC 61000-4-2: 2008 (ESD) IEC 61000-4-3: 2010 (RS) IEC 61000-4-4: 2012 (EFT) IEC 61000-4-5: 2014 (Surge) IEC 61000-4-6: 2013 (CS) IEC 61000-4-8: 2009 (PFMF) | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Number of Ports 10 | ||
Product Type Network Switch | ||
Switch Type Web Managed Switch | ||
Power Over Ethernet Yes | ||
Model Number EX-62035MPOE-SFP | ||
Number of RJ-45 Ports 8 | ||
Number of SFP Ports 2 | ||
Desktop/Rack Mount Desktop | ||
Standards/Approvals ISO9001 EN55022:2010+AC: 2011, Class A EN 61000-3-2: 2006+A1: 2009+A2: 2009 EN 61000-3-3: 2013 EN55024:2010 IEC 61000-4-2: 2008 (ESD) IEC 61000-4-3: 2010 (RS) IEC 61000-4-4: 2012 (EFT) IEC 61000-4-5: 2014 (Surge) IEC 61000-4-6: 2013 (CS) IEC 61000-4-8: 2009 (PFMF) | ||
- COO (Country of Origin):
- CN
The Exsys Gigabit Switch offers full gigabit performance on all ports despite its small external dimensions. Up to 30W are available on each of the four RJ45 ports for connecting PoE power devices such as IP cameras or IP phones. The fifth Gigabit port is an SFP slot. Matching SFP transceivers are available as accessories. Thanks to the robust metal housing and the extended operating temperature range from 40°C to 80°C, it is suitable for a variety of applications, even in harsh environments. Power is supplied via the terminal block and can also be redundant to reduce operational failures.
Supports auto negotiation and 10/100Mbps half and full duplex and 1000Mbps full duplex
Supports jumbo frames up to 9kBytes
Terminal block for redundant DC input
IP40 rating
Related links
- D-Link Multi-Gigabit Smart Managed PoE+ Switch with 2 x 10G SFP+ ports Smart Managed Switch 10 Port Network Switch Power
- Schneider Electric MCSESM103F2CS1H Managed Switch 10 Port Network Switch
- D-Link Multi-Gigabit Smart Managed Switch with 2 x 10G SFP+ ports Multi-Gigabit Smart Managed Switch 10 Port Network
- Schneider Electric MCSESM103F2CS0 Managed 10 Port Network Switch
- D-Link Multi-Gigabit Smart Managed PoE+ Switch with 2 x 10G SFP+ ports Multi-Gigabit Smart Managed Switch 10 Port
- Exsys EX-62025POE Industrial Ethernet 10 Port Network Switch Power Over Ethernet
- D-Link Multi-Gigabit Smart Managed Switch with 2 x 10G SFP+ ports Smart Managed 10 Port Network Switch
- Murrelektronik Limited Xelity Managed 10 Port Network Switch
