Aten ES0154-AX-E Managed 54 Port Ethernet Switch
- RS Stock No.:
- 191-684
- Mfr. Part No.:
- ES0154
- Manufacturer:
- Aten
Subtotal (1 unit)*
MYR17,077.52
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 11 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR17,077.52 |
*price indicative
- RS Stock No.:
- 191-684
- Mfr. Part No.:
- ES0154
- Manufacturer:
- Aten
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aten | |
| Product Type | Ethernet Switch | |
| Number of Ports | 54 | |
| Number of USB Ports | 1 | |
| Power Over Ethernet | No | |
| Switch Type | Managed | |
| Network Speed | 396Gbps | |
| Model Number | ES0154-AX-E | |
| Desktop/Rack Mount | Rack | |
| Number of RJ-45 Ports | 48 | |
| Number of SFP Ports | 6 | |
| Depth | 44.2cm | |
| Standards/Approvals | RoHS | |
| Height | 4.36cm | |
| Width | 42cm | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Product Type Ethernet Switch | ||
Number of Ports 54 | ||
Number of USB Ports 1 | ||
Power Over Ethernet No | ||
Switch Type Managed | ||
Network Speed 396Gbps | ||
Model Number ES0154-AX-E | ||
Desktop/Rack Mount Rack | ||
Number of RJ-45 Ports 48 | ||
Number of SFP Ports 6 | ||
Depth 44.2cm | ||
Standards/Approvals RoHS | ||
Height 4.36cm | ||
Width 42cm | ||
- COO (Country of Origin):
- TW
The Aten Gigabit Ethernet Managed Switch is ideal for installation with ATEN KVM over IP products. It simplifies the process of building OT infrastructure with the ATEN KVM over IP series by eliminating the complexities of setup. It provides a high-performance 54-port configuration, a complete array of L2+ features, and advanced functionalities including Layer 3 static route, DHCP server, IPv6 support, and LLDP, making it a versatile solution for enhancing network performance.
Supports IPv4 and IPv6
Supports Flow Control
Supports IGMP Snooping Fast Leave
