D-Link 28-Port Gigabit Stackable Smart Managed PoE Switch with 10G Uplinks, Smart 28 Port Gigabit Switch With PoE

Unavailable
RS will no longer stock this product.
RS Stock No.:
135-331
Mfr. Part No.:
DGS-1510-28P
Manufacturer:
D-Link
Find similar products by selecting one or more attributes.
Select all

Brand

D-Link

Number of Ports

28

PoE - Power Over Ethernet

Yes

Switch Type

Smart

RJ45 Ports

24

SFP Ports

4

Network Speed Class

Gigabit

Height

44mm

Network Speed

10/100/1000Mbit/s

Model

28-Port Gigabit Stackable Smart Managed PoE Switch with 10G Uplinks

Series

DGS-1510 Series

Width

440mm

Depth

210mm

Dimensions

440 x 210 x 44mm

COO (Country of Origin):
CN
The D-Link latest generation of Smart Managed switches with 10G capability, available with 16, 24, or 48 10/100/1000 Mbps ports plus additional fibre ports for physical stacking or uplinks. The PoE-capable switches provide additional flexibility for businesses looking to power IP phones, wireless access points, or IP cameras using existing network infrastructure.

Physical stacking of up to 6 devices via two 10G ports
Auto Surveillance VLAN
Auto Voice VLAN
Loopback Detection

Related links