Exsys EX-62025POE Industrial Ethernet 10 Port Network Switch Power Over Ethernet
- RS Stock No.:
- 217-885
- Mfr. Part No.:
- EX-62025POE
- Manufacturer:
- Exsys
Subtotal (1 unit)*
MYR704.62
FREE delivery for orders over RM 500.00
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR704.62 |
*price indicative
- RS Stock No.:
- 217-885
- Mfr. Part No.:
- EX-62025POE
- Manufacturer:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Product Type | Network Switch | |
| Number of Ports | 10 | |
| Power Over Ethernet | Yes | |
| Switch Type | Industrial Ethernet | |
| Number of RJ-45 Ports | 10 | |
| Model Number | EX-62025POE | |
| Desktop/Rack Mount | Desktop | |
| Standards/Approvals | IEC 61000-4-8, IEC 61000-4-4, ESD, IEC 61000-4-3, IEC 61000-4-5, IEC 61000-4-6 | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Product Type Network Switch | ||
Number of Ports 10 | ||
Power Over Ethernet Yes | ||
Switch Type Industrial Ethernet | ||
Number of RJ-45 Ports 10 | ||
Model Number EX-62025POE | ||
Desktop/Rack Mount Desktop | ||
Standards/Approvals IEC 61000-4-8, IEC 61000-4-4, ESD, IEC 61000-4-3, IEC 61000-4-5, IEC 61000-4-6 | ||
The Exsys Gigabit Switch offers full gigabit performance on all ports despite its small external dimensions. Up to 30W are available on each of the four RJ45 ports for connecting PoE power devices such as IP cameras or IP phones. The fifth Gigabit port is an SFP slot. Matching SFP transceivers are available as accessories. Thanks to the robust metal housing and the extended operating temperature range from 40°C to 80°C, it is suitable for a variety of applications, even in harsh environments. Power is supplied via the terminal block and can also be redundant to reduce operational failures.
Supports auto negotiation and 10/100Mbps half and full duplex and 1000Mbps full duplex
Supports jumbo frames up to 9kBytes
Terminal block for redundant DC input
IP40 rating
Related links
- Exsys EX-62035MPOE-SFP Web Managed Switch 10 Port Network Switch Power Over Ethernet
- Trendnet TI-XPG102 Network 10 Port Network Switch Power Over Ethernet
- Trendnet TPE-1020SB Managed, Smart 10 Port Network Switch Power Over Ethernet
- Beijer Electronics Unmanaged 10 Port Network Switch Power Over Ethernet
- Trendnet TPE-1021WS Managed, Smart 10 Port Network Switch Power Over Ethernet
- Exsys EX-62020 Gigabit Ethernet Switch 5 Port Network Switch Power Over Ethernet
- Exsys EX-62020POE-SFP Unmanaged PoE Switch 5 Port Network Switch Power Over Ethernet
- N-Tron Managed 10 Port Industrial Ethernet Switch
