Milwaukee Transparent Polycarbonate Name Badge Badge Holder
- RS Stock No.:
- 218-381
- Mfr. Part No.:
- 4932493510
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
MYR37.48
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR37.48 |
*price indicative
- RS Stock No.:
- 218-381
- Mfr. Part No.:
- 4932493510
- Manufacturer:
- Milwaukee
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Name Badge | |
| Colour | Transparent | |
| Material | Polycarbonate | |
| Length | 85mm | |
| Width | 54mm | |
| Standards/Approvals | No | |
| Contents | Badge Holder | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Name Badge | ||
Colour Transparent | ||
Material Polycarbonate | ||
Length 85mm | ||
Width 54mm | ||
Standards/Approvals No | ||
Contents Badge Holder | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee Badge holder provides easy identification on the jobsite. It can store business card or ID cards of size 85mm x 54mm. It is compatible with Bolt 100 and Bolt 200 helmets in the front and rear groove also with the Bolt over-goggles, shields, earmuffs and neck protectors. It is made from polycarbonate for durability on the jobsite.
Easily identifies cards
Compatible with different accessories
Highly durable
IP54 rated to protect against rain and dust
Related links
- Durable Transparent Polycarbonate Name Badge ID Card Holder
- Durable Transparent Polycarbonate Name Badge
- Durable Transparent Acrylic Name Badge
- Durable Transparent Polypropylene Name Badge
- Durable Transparent Polyvinyl Chloride Name Badge
- Durable Transparent Acrylic Badge Holder with Clip Badge Reel
- Durable Transparent Polypropylene Name Badge Card holder
- Durable Black Plastic Name Badge Badge Reel
